Impact Wrenches | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Impact Wrenches

    Impact wrenches are heavy-duty power tools designed for the tightening or loosening of even the toughest fastenings, such as sockets, nuts and bolts. They allow for a high level of torque for socket wrenching with minimal user effort output. Traditionally pneumatic-powered tools, impact wrenches have increasingly become corded, mains-powered tools or cordless, battery-powered tools, making them more accessible and easier to use for a wider range of users.

    Impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. Sometimes referred to as impact guns or air wrenches, these tools are often used in automotive repair shops, product assembly and in construction. They are also used by pit crews in auto racing for quick tyre changes, easily identified by their iconic whirring noise.

    At RS, we have carefully curated our range of impact wrenches to feature products from leading brands in the industry, including Bosch, DeWALT, Milwaukee and Makita. We have brushed and brushless varieties, drive sizes of 1/4inch, 3/8inch and 1/2inch, and a choice of corded or cordless impact wrenches in various lightweight and ergonomic designs.

    What is the difference between Impact Wrenches and Impact Drivers?

    Impact wrenches and impact drivers are different tools, but can often be confused due to their similar names. It's important to know the difference, as they definitely can't replace each other! Whereas impact wrenches are used to remove or loosen sockets, nuts or bolts, impact drivers are used to drill long screws into wood or metal. An easy way to tell these tools apart is to look at their drives - impact drivers typically have a 1/4inch hex collet, but impact wrenches have a 1/2inch square drive.

    Pneumatic or Battery Power?

    Pneumatic power tools use compressed air as a power source. They are often a more affordable option and do not require an external power source, such as a charging point or batteries.

    Cordless impact wrenches are typically capable of higher torque outputs but require recharging as they are battery-powered.

    108 Producten voor Impact Wrenches

    Makita
    Brushless Motor
    18V
    1/2 in
    Cordless
    3600bpm
    Brushless
    330Nm
    -
    -
    0
    -
    2400rpm
    1.5kg
    10.5m/s²
    DTW181
    Makita
    Brushless Motor
    12V
    1/2 in
    -
    -
    Brushless
    290Nm
    165Nm
    -
    0
    -
    0 → 2400 / 0 → 1300rpm
    1.2kg
    -
    TW160D
    Makita
    -
    12V
    1/4 in
    -
    -
    Brushed
    60Nm
    -
    -
    0
    -
    2600rpm
    1.2kg
    -
    TW060DZ
    Makita
    Brushless Motor
    18V
    -
    Cordless
    2200bpm
    Brushless
    -
    1000Nm
    -
    0
    -
    1800rpm
    -
    18m/s²
    DTW1002
    Bosch
    -
    18V
    1/2 in
    -
    3400bpm
    Brushless
    300Nm
    300Nm
    -
    0
    -
    2400rpm
    1.3kg
    -
    GDS 18V-300
    Bosch
    -
    18V
    -
    -
    3bpm
    Brushed
    130Nm
    130Nm
    -
    1
    1.5Ah
    -
    -
    -
    Advanced 18
    Makita
    -
    12V
    3/8 in
    -
    -
    -
    140Nm
    -
    -
    0
    -
    2600rpm
    1.2kg
    -
    -
    Makita
    Brushless Motor
    18V
    1/2 in
    Cordless
    -
    Brushless
    580Nm
    330Nm
    -
    0
    6Ah
    3200rpm
    1.2kg
    -
    DTW300Z
    Makita
    -
    18V
    1/2 in
    -
    -
    Brushless
    -
    -
    -
    0
    -
    2100rpm
    -
    -
    DTW251Z
    Makita
    -
    12V
    3/8 in
    Cordless
    -
    -
    140Nm
    140Nm
    Type G - British 3-pin
    2
    2Ah
    2600rpm
    1.2kg
    8m/s²
    TW140DWAE
    Bosch
    -
    18V
    1/2 in
    -
    300bpm
    Brushless
    800Nm
    450Nm
    -
    1
    4Ah
    -
    -
    -
    -
    Bosch
    -
    18V
    M8-M18
    -
    3800bpm
    Brushless
    560Nm
    330Nm
    Type C - Euro Plug
    -
    4Ah
    -
    -
    -
    -
    Makita
    -
    18V
    1/2 in
    Cordless
    2200bpm
    Brushed
    440Nm
    -
    -
    0
    -
    1600rpm
    3.1 → 3.4kg
    19m/s²
    DTW450Z
    Bosch
    -
    18V
    1/2 in
    -
    3300bpm
    Brushless
    800Nm
    450Nm
    -
    -
    -
    -
    -
    -
    -
    Bosch
    -
    18V
    1/2 in
    -
    0 → 3100bpm
    Brushless
    250Nm
    -
    Type C - Euro Plug
    2
    5Ah
    2400rpm
    1.9kg
    -
    GDS 18V-EC250
    Makita
    -
    18V
    1/2 in
    -
    -
    -
    440Nm
    440Nm
    Type G - British 3-pin
    -
    -
    1600rpm
    3.1 → 3.4kg
    19m/s²
    DTW450RTJ
    DeWALT
    -
    18V
    1/2 in
    -
    -
    Brushless
    95Nm
    95Nm
    -
    0
    -
    -
    -
    -
    -
    Bosch
    -
    18V
    M8-M18
    -
    3800bpm
    Brushless
    560Nm
    330Nm
    Type C - Euro Plug
    -
    4Ah
    -
    -
    -
    -
    Bosch
    -
    18V
    M14 - M24
    -
    2600bpm
    Brushless
    1600Nm
    1000Nm
    Type C - Euro Plug
    -
    5.5Ah
    -
    -
    -
    -
    DeWALT
    -
    18V
    1/2 in
    -
    0 ⭢ 3550bpm
    Brushless
    -
    -
    -
    0
    -
    2500rpm
    1.1kg
    -
    -
    Resultaten per pagina