High & Low Voltage Reed Relays & Switches | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Reed Relays

    Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a long life with up to billions of operations.

    255 Producten voor Reed Relays

    RS PRO
    SPST
    12V dc
    PCB Mount
    0.5 A
    0.5 A
    300V
    300V dc
    145mW
    1000Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    RS PRO
    SPNO
    24V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    73mW
    7.845 kΩ
    31.8mm
    8.9mm
    9.4mm
    31.8 x 9.4 x 8.9mm
    2kV dc
    RS PRO
    SPST
    5V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    50mW
    500Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    RS PRO
    SPDT
    5V dc
    PCB Mount
    0.25 A
    0.25 A
    175V ac
    175V dc
    125mW
    200Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    RS PRO
    SPST
    48V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    192mW
    12000Ω
    31.8mm
    8.9mm
    9.4mm
    31.8 x 9.4 x 8.9mm
    2kV dc
    RS PRO
    SPST
    24V dc
    PCB Mount
    0.5 A
    0.5 A
    300V
    300V dc
    290mW
    2150Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    RS PRO
    SPST
    12V dc
    PCB Mount
    0.5 A
    0.5 A
    300V ac
    300V dc
    145mW
    1000Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    RS PRO
    SPST
    5V dc
    PCB Mount
    0.5 A
    0.5 A
    300V
    300V dc
    125mW
    200Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    RS PRO
    SPST
    5V dc
    PCB Mount
    0.5 A
    0.5 A
    300V ac
    300V dc
    125mW
    200Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    2.5kV dc
    Celduc
    SPDT
    5V dc
    PCB Mount
    -
    -
    -
    100V dc
    -
    200Ω
    19.1mm
    6.4mm
    6.6mm
    19.1 x 6.6 x 6.4mm
    750V ac
    Celduc
    SP-NC
    12V dc
    PCB Mount
    -
    -
    -
    100V dc
    -
    1000Ω
    19.1mm
    6.4mm
    6.6mm
    19.1 x 6.6 x 6.4mm
    750V ac
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    1550Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    TE Connectivity
    SPST
    15V dc
    PCB Mount
    -
    0.5 A
    -
    -
    113mW
    2000Ω
    19.3mm
    5.1mm
    6.4mm
    19.3 x 6.4 x 5.1mm
    1.5kV dc
    Meder
    SPST
    12V dc
    PCB Mount
    -
    1 A
    200V ac
    200V dc
    144mW
    1000Ω
    19.8mm
    7.8mm
    5.08mm
    19.8 x 5.08 x 7.8mm
    1.5kV dc
    TE Connectivity
    SPST
    15V dc
    PCB Mount
    1 A
    1 A
    200V ac
    200V dc
    50mW
    500Ω
    19.3mm
    5.7mm
    6.4mm
    19.3 x 6.4 x 5.7mm
    1.5kV rms
    Celduc
    SPDT
    12V dc
    PCB Mount
    -
    -
    -
    100V dc
    -
    500Ω
    19.1mm
    6.4mm
    9.5mm
    19.1 x 9.5 x 6.4mm
    1.4kV dc
    Sensata / Cynergy3
    SP-NC
    24V dc
    Panel Mount
    2 A
    2 A
    7000V
    7000V dc
    -
    925Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV ac/dc
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    1 A
    1 A
    1000V
    1000V
    -
    750Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    TE Connectivity
    DPST
    5V dc
    Plug In
    -
    -
    200V ac
    200V dc
    -
    200Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    -
    Meder
    SPST
    5V dc
    PCB Mount
    -
    0.4 A
    200V ac
    200V dc
    90mW
    280Ω
    15.2mm
    6.8mm
    3.81mm
    15.2 x 3.81 x 6.8mm
    1.5kV dc
    Resultaten per pagina

    Populaire zoekopdrachten