Omschrijving | Prijs | Memory Size | Organisation | Interface Type | Data Bus Width | Maximum Random Access Time | Mounting Type | Package Type | Pin Count | Dimensions | Length | Maximum Operating Supply Voltage | Width | Height | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
188-5394
FabrikantnummerFM18W08-SG
FabrikantCypress Semiconductor
|
€ 13,586
Each (In a Tube of 27)
Aantal stuks
|
256kbit | 32k x 8 bit | Parallel | 8bit | 70ns | Surface Mount | SOIC | 28 | 18.11 x 7.62 x 2.37mm | 18.11mm | 5.5 V | 7.62mm | 2.37mm | +85 °C | |
RS-stocknr.
194-8799
FabrikantnummerCY15V104QN-20LPXI
FabrikantCypress Semiconductor
|
€ 13,725
Each (In a Tray of 490)
Aantal stuks
|
4Mbit | 512K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 3.28mm | 1.89 V | 3.33mm | 0.5mm | +85 °C | |
RS-stocknr.
181-8325
FabrikantnummerFM25L04B-GTR
FabrikantCypress Semiconductor
|
€ 1,46
Each (In a Pack of 5)
Aantal stuks
|
4kbit | 512M x 8 bit | Serial-SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 4.97mm | 3.6 V | 3.98mm | 1.47mm | +85 °C | |
RS-stocknr.
124-2986
FabrikantnummerFM25V02A-DG
FabrikantCypress Semiconductor
|
€ 5,73
Each (In a Pack of 2)
Aantal stuks
|
256kbit | 32K x 8 bit | SPI | 8bit | - | Surface Mount | DFN | 8 | 4 x 4.5 x 0.7mm | 4mm | 3.6 V | 4.5mm | 0.7mm | +85 °C | |
RS-stocknr.
182-3303
FabrikantnummerFM25L16B-DG
FabrikantCypress Semiconductor
|
€ 2,344
Each (In a Tube of 81)
Aantal stuks
|
16kbit | 2K x 8 bit | SPI | 8bit | - | Surface Mount | DFN | 8 | 4.5 x 4 x 0.7mm | 4.5mm | 3.6 V | 4mm | 0.7mm | +85 °C | |
RS-stocknr.
188-5420
FabrikantnummerFM25V05-G
FabrikantCypress Semiconductor
|
€ 8,888
Each (In a Tube of 97)
Aantal stuks
|
512kbit | 64k x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 4.97mm | 3.6 V | 3.98mm | 1.48mm | +85 °C | |
RS-stocknr.
194-8835
FabrikantnummerCY15B108QN-40LPXI
FabrikantCypress Semiconductor
|
€ 23,137
Each (In a Tray of 490)
Aantal stuks
|
8Mbit | 1024K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 3.28mm | 3.6 V | 3.33mm | 0.5mm | +85 °C | |
RS-stocknr.
188-3437
FabrikantnummerCY15V102QN-50SXE
FabrikantCypress Semiconductor
|
€ 12,595
Each (In a Tube of 94)
Aantal stuks
|
2Mbit | 256K x 8 bit | Serial-SPI | - | - | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 5.33mm | 1.89 V | 5.33mm | 1.78mm | +125 °C | |
RS-stocknr.
181-8248
FabrikantnummerFM25L04B-GTR
FabrikantCypress Semiconductor
|
€ 1,012
Each (On a Reel of 2500)
Aantal stuks
|
4kbit | 512M x 8 bit | Serial-SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 4.97mm | 3.6 V | 3.98mm | 1.47mm | +85 °C | |
RS-stocknr.
188-5392
FabrikantnummerFM16W08-SG
FabrikantCypress Semiconductor
|
€ 8,493
Each (In a Tube of 27)
Aantal stuks
|
64kbit | 8k x 8 bit | Parallel | 8bit | 70ns | Surface Mount | SOIC | 28 | 18.11 x 7.62 x 2.37mm | 18.11mm | 5.5 V | 7.62mm | 2.37mm | +85 °C | |
RS-stocknr.
194-8809
FabrikantnummerCY15B104QN-50SXI
FabrikantCypress Semiconductor
|
€ 17,657
Each (In a Tube of 94)
Aantal stuks
|
4Mbit | 512K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 5.33mm | 3.6 V | 5.33mm | 1.78mm | +85 °C | |
RS-stocknr.
188-5433
FabrikantnummerFM33256B-G
FabrikantCypress Semiconductor
|
€ 11,231
Each (In a Tube of 56)
Aantal stuks
|
256kbit | 32k x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 8.73mm | 3.6 V | 3.98mm | 1.48mm | +85 °C | |
RS-stocknr.
125-4231
FabrikantnummerFM28V100-TG
FabrikantCypress Semiconductor
|
€ 21,94
Each
Aantal stuks
|
1Mbit | 128K x 8 bit | Parallel | - | 60ns | Surface Mount | TSOP | 32 | 11.9 x 8.1 x 1.05mm | 11.9mm | 3.6 V | 8.1mm | 1.05mm | +85 °C | |
RS-stocknr.
125-4235
FabrikantnummerFM31L278-G
FabrikantCypress Semiconductor
|
€ 12,82
Each
Aantal stuks
|
256kbit | 32K x 8 bit | Serial-2 Wire, Serial-I2C | - | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 8.73mm | 3.6 V | 3.98mm | 1.48mm | +85 °C | |
RS-stocknr.
188-3468
FabrikantnummerCY15V102QN-50SXE
FabrikantCypress Semiconductor
|
€ 14,26
Each
Aantal stuks
|
2Mbit | 256K x 8 bit | Serial-SPI | - | - | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 5.33mm | 1.89 V | 5.33mm | 1.78mm | +125 °C | |
RS-stocknr.
171-0960
FabrikantnummerFM28V100-TG
FabrikantCypress Semiconductor
|
€ 17,30
Each (In a Tray of 234)
Aantal stuks
|
1Mbit | 128K x 8 bit | Parallel | - | 60ns | Surface Mount | TSOP | 32 | 11.9 x 8.1 x 1.05mm | 11.9mm | 3.6 V | 8.1mm | 1.05mm | +85 °C | |
RS-stocknr.
125-4218
FabrikantnummerFM25040B-G
FabrikantCypress Semiconductor
|
€ 1,494
Each (In a Pack of 5)
Aantal stuks
|
4kbit | 512 x 8 bit | SPI | - | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 4.97mm | 5.5 V | 3.98mm | 1.48mm | +85 °C | |
RS-stocknr.
194-8823
FabrikantnummerCY15V108QN-20LPXI
FabrikantCypress Semiconductor
|
€ 21,387
Each (In a Tray of 490)
Aantal stuks
|
8Mbit | 1024K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 3.28mm | 1.89 V | 3.33mm | 0.5mm | +85 °C | |
RS-stocknr.
194-8817
FabrikantnummerCY15B108QN-20LPXC
FabrikantCypress Semiconductor
|
€ 20,044
Each (In a Tray of 490)
Aantal stuks
|
8Mbit | 1024K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 3.28mm | 3.6 V | 3.33mm | 0.5mm | +70 °C | |
RS-stocknr.
188-5428
FabrikantnummerFM31256-G
FabrikantCypress Semiconductor
|
€ 11,571
Each (In a Tube of 56)
Aantal stuks
|
256kbit | 32k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 8.73mm | 5.5 V | 3.98mm | 1.48mm | +85 °C |