Omschrijving | Prijs | Memory Size | Organisation | Interface Type | Data Bus Width | Maximum Random Access Time | Mounting Type | Package Type | Pin Count | Dimensions | Maximum Operating Supply Voltage | Maximum Operating Temperature | Automotive Standard | Minimum Operating Supply Voltage | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
188-5409
FabrikantnummerFM25040B-G
FabrikantCypress Semiconductor
|
€ 1,289
Each (In a Tube of 97)
Aantal stuks
|
4kbit | 512 x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 5.5 V | +85 °C | AEC-Q100 | 4.5 V | -40 °C | |
RS-stocknr.
194-8798
FabrikantnummerCY15V104QN-20LPXC
FabrikantCypress Semiconductor
|
€ 19,09
Each
Aantal stuks
|
4Mbit | 512K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 1.89 V | +70 °C | - | 1.71 V | 0 °C | |
RS-stocknr.
215-5779
FabrikantnummerFM24C04B-GTR
FabrikantCypress Semiconductor
|
€ 1,354
Each (In a Pack of 5)
Aantal stuks
|
4kbit | 512 x 8 | I2C | 8bit | 10ns | - | SOIC | 8 | - | - | - | - | - | - | |
RS-stocknr.
181-8247
FabrikantnummerFM24CL04B-GTR
FabrikantCypress Semiconductor
|
€ 1,125
Each (On a Reel of 2500)
Aantal stuks
|
4kbit | 512M x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 3.65 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS-stocknr.
194-8810
FabrikantnummerCY15B104QN-50SXI
FabrikantCypress Semiconductor
|
€ 20,11
Each
Aantal stuks
|
4Mbit | 512K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 3.6 V | +85 °C | - | 1.8 V | -40 °C | |
RS-stocknr.
168-7834
FabrikantnummerTC58BVG1S3HTAI0
FabrikantToshiba
|
€ 1,811
Each (In a Tube of 96)
Aantal stuks
|
2Gbit | 2048 x 8 bit | - | 8bit | 40µs | Surface Mount | TSOP | 48 | 20 x 12mm | 3.6 V | +85 °C | - | 2.7 V | -40 °C | |
RS-stocknr.
194-8838
FabrikantnummerCY15V108QN-40LPXI
FabrikantCypress Semiconductor
|
€ 34,40
Each
Aantal stuks
|
8Mbit | 1024K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 1.89 V | +85 °C | - | 1.71 V | -40 °C | |
RS-stocknr.
181-7547
FabrikantnummerFM31L276-G
FabrikantCypress Semiconductor
|
€ 8,21
Each
Aantal stuks
|
64kbit | 8K x 8 bit | Serial-I2C | - | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 3.6 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS-stocknr.
181-7639
FabrikantnummerFM25L04B-DG
FabrikantCypress Semiconductor
|
€ 1,676
Each (In a Pack of 5)
Aantal stuks
|
4kbit | 512 x 8 bit | Serial-SPI | - | - | Surface Mount | DFN | 8 | 4.5 x 4 x 0.7mm | 3.6 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS-stocknr.
194-8834
FabrikantnummerCY15B108QN-40SXI
FabrikantCypress Semiconductor
|
€ 31,22
Each
Aantal stuks
|
8Mbit | 1024K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 3.6 V | +85 °C | - | 1.8 V | -40 °C | |
RS-stocknr.
125-4230
FabrikantnummerFM28V020-TG
FabrikantCypress Semiconductor
|
€ 5,18
Each
Aantal stuks
|
256kbit | 32K x 8 bit | Parallel | - | 70ns | Surface Mount | TSOP | 32 | 11.9 x 8.1 x 1.05mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS-stocknr.
181-7458
FabrikantnummerFM31L276-G
FabrikantCypress Semiconductor
|
€ 7,393
Each (In a Tube of 56)
Aantal stuks
|
64kbit | 8K x 8 bit | Serial-I2C | - | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 3.6 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS-stocknr.
188-5403
FabrikantnummerFM24V02A-G
FabrikantCypress Semiconductor
|
€ 5,163
Each (In a Tube of 97)
Aantal stuks
|
256kbit | 32k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS-stocknr.
181-1599
FabrikantnummerFM25V20A-DGQ
FabrikantCypress Semiconductor
|
€ 14,15
Each
Aantal stuks
|
2Mbit | 256 kB x 8 | Serial-SPI | 8bit | - | Surface Mount | DFN | 8 | 6 x 5 x 0.7mm | 3.6 V | +105 °C | - | 2 V | -40 °C | |
RS-stocknr.
124-2993
FabrikantnummerFM31256-G
FabrikantCypress Semiconductor
|
€ 12,82
Each
Aantal stuks
|
64kbit | 32K x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.47mm | 5.5 V | +85 °C | - | 2.7 V | -40 °C | |
RS-stocknr.
215-5778
FabrikantnummerFM24C04B-GTR
FabrikantCypress Semiconductor
|
€ 0,92
Each (In a Tube of 2500)
Aantal stuks
|
4kbit | 512 x 8 | I2C | 8bit | 10ns | - | SOIC | 8 | - | - | - | - | - | - | |
RS-stocknr.
194-8818
FabrikantnummerCY15B108QN-20LPXC
FabrikantCypress Semiconductor
|
€ 27,24
Each
Aantal stuks
|
8Mbit | 1024K x 8 bit | Serial-SPI | 8bit | 450 (Minimum)µs | Surface Mount | GQFN | 8 | 3.28 x 3.33 x 0.5mm | 3.6 V | +70 °C | - | 1.8 V | 0 °C | |
RS-stocknr.
124-2983
FabrikantnummerFM24V02A-G
FabrikantCypress Semiconductor
|
€ 5,82
Each (In a Pack of 2)
Aantal stuks
|
256kbit | 32K x 8 bit | Serial-I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS-stocknr.
124-2979
FabrikantnummerFM16W08-SG
FabrikantCypress Semiconductor
|
€ 9,60
Each
Aantal stuks
|
64kbit | 8K x 8 bit | Parallel | 8bit | 70ns | Surface Mount | SOIC | 28 | 18.11 x 7.62 x 2.37mm | 5.5 V | +85 °C | - | 2.7 V | -40 °C |