Non Contact Safety Switches, Magnetic Safety Switches | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Non Contact Safety Switches

    Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

    What are the advantages of non-contact safety switches?

    Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

    Types of non-contact safety switches

    Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.

    862 Producten voor Non Contact Safety Switches

    Omron
    -
    -
    2NC
    Plastic
    M12
    -
    -
    -
    -
    -
    -
    Hall Coded
    F3S
    -
    -
    -
    -
    Phoenix Contact
    -
    24V dc
    2
    -
    M12
    -
    -
    -
    1
    -
    -
    -
    PSR-CT-F-SEN-1-8
    -
    -
    -
    -
    Omron
    Actuator Included
    24V dc
    NO/2NC
    Plastic
    M12
    -
    -
    Unique Coded
    NO
    -
    4
    Magnetic
    F3S-TGR-N_U
    10 mm
    IP67
    30mA
    -
    Siemens
    -
    100V ac
    NO/NC
    Plastic
    3m Cable
    -
    -
    Unique Coded
    -
    Sirius
    4
    Magnetic
    3SE6
    5 mm, 15 mm
    IP67
    -
    -
    ABB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Magnetic
    Eva AS-i
    -
    -
    -
    -
    Pilz
    Actuator Included
    24V dc
    -
    Glass filled Polyamide (PA-GF)
    M12
    -
    -
    Coded
    -
    -
    4
    Transponder
    -
    8 mm
    IP66, IP67
    -
    -
    Pilz
    -
    -
    -
    Polybutylene Terephthalate (PBT)
    Screw
    -
    RFID Safety Switch
    -
    -
    -
    -
    Transponder
    541188
    -
    -
    -
    -
    Phoenix Contact
    -
    24V dc
    -
    Polybutylene Terephthalate (PBT)
    M12
    -
    -
    -
    -
    -
    4
    RFID
    PSR-CT-M-SEN-1-8
    140 (Between Two Safety Circuits) mm, 7 (Between Sensor and Actuator when Traveling in the Y-Direction) mm
    IP65, IP67, IP69, IP69K
    40mA
    -
    Schmersal
    -
    75V dc
    NO/NC
    Glass Fibre Reinforced Thermoplastic
    M8
    Flush
    Magnetic
    -
    -
    -
    -
    Magnetic
    BNS 36
    -
    -
    -
    -
    Pilz
    Actuator Included
    24V dc
    -
    Glass filled Polyamide (PA-GF)
    M12
    -
    -
    Coded
    -
    -
    4
    Transponder
    -
    8 mm
    IP66, IP67
    3mA
    -
    IDEM
    Actuator Included
    250V ac
    NC
    316 Stainless Steel
    2m Cable
    -
    -
    Magnetic
    NO
    HYGIEMAG
    4
    Magnetic
    WMR
    10 (Close) mm, 22 (Open) mm
    IP69K
    2000mA
    -
    Omron
    Actuator Included
    24V dc
    NO/2NC
    Stainless Steel
    M12
    -
    -
    Magnetic
    NO
    -
    4
    Magnetic
    F3S-TGR-N_R
    10 mm
    IP67
    -
    -
    Omron
    Actuator Included
    10V dc
    NO/2NC
    Stainless Steel
    10m Cable
    -
    -
    Magnetic
    -
    -
    4
    Magnetic
    F3S-TGR-N_R
    10 mm
    IP69K
    -
    -
    IDEM
    Actuator Included
    250V ac
    2NC
    316 Stainless Steel
    2m Cable
    -
    -
    Magnetic
    NO
    HYGIEMAG
    4
    Magnetic
    CMR
    10 (Close) mm, 22 (Open) mm
    IP67, IP69K
    1000mA
    -
    Omron
    Actuator Included
    24V dc
    NO/2NC
    Stainless Steel
    5m Cable
    -
    -
    Magnetic
    -
    -
    4
    Magnetic
    F3S-TGR-N_R
    22 mm
    IP67
    -
    -
    Schmersal
    -
    -
    NO/2NC
    Stainless Steel
    5m Cable
    Non-Flush
    Magnetic
    -
    -
    -
    -
    Magnetic
    BNS 40S
    -
    -
    -
    -
    Schmersal
    -
    24V dc
    NO/2NC
    Glass Fibre Reinforced Thermoplastic
    M12
    Flush
    Magnetic
    -
    -
    -
    -
    Magnetic
    BNS-B20
    -
    -
    -
    -
    Schmersal
    -
    24V dc
    NO/2NC
    Glass Fibre Reinforced Thermoplastic
    M12
    Flush
    Magnetic
    -
    -
    -
    -
    Magnetic
    BNS-B20
    -
    -
    -
    -
    Pilz
    -
    24V dc
    -
    -
    M12
    -
    RFID Safety Switch
    -
    -
    -
    -
    Transponder
    570
    -
    -
    -
    -
    Schmersal
    -
    24V dc
    NO/NC
    Glass Fibre Reinforced Thermoplastic
    3m Cable
    Flush
    Magnetic
    -
    -
    -
    -
    Magnetic
    BNS 303
    -
    -
    -
    -
    Resultaten per pagina