megger multifunction testers
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Megger Multifunction Testers

    8 Producten voor Megger Multifunction Testers

    Megger
    Automatic RCD Test,RCD Ramp Test,Non-Tripping,Earth Resistance Measurement,Downloadable Data
    -
    2 Wire
    MFT1835
    100 V, 250 V, 500 V, 1000 V
    600V
    Continuity, Wiring Polarity
    German Mains
    15 mA, 200 mA
    AC Type, DC Selective
    IP54
    BS 7671, IEC 60364, IEC 61010-031, IEC 61010-1, IEC 61010-30, IEC 61557, VDE 0100
    Megger
    Automatic RCD Test,RCD Ramp Test,Non-Tripping,Earth Resistance Measurement,Downloadable Data
    -
    High/Low Current
    MFT-X1-BS
    50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc
    1000V dc
    AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
    -
    10mA
    A, AC, B
    IP54
    -
    Megger
    -
    RSCAL
    Phase to Earth
    MET1000
    -
    1000V
    -
    -
    3.5mA
    -
    IP65
    -
    Megger
    Automatic RCD Test,RCD Ramp Test,Non-Tripping,Earth Resistance Measurement,Downloadable Data
    -
    High/Low Current
    MFT-X1-AU
    50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc
    1000V dc
    AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
    -
    -
    A, AC, B
    IP54
    -
    Megger
    Automatic RCD Test,RCD Ramp Test,Non-Tripping,Earth Resistance Measurement,Downloadable Data
    -
    High/Low Current
    MFT-X1-SC
    50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc
    1000V dc
    AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
    -
    -
    A, AC, B
    IP54
    -
    Megger
    -
    -
    Phase to Earth
    MET1000
    -
    1000V
    Continuity
    -
    3.5mA
    -
    IP65
    -
    Megger
    -
    UKAS
    Phase to Earth
    MET1000
    -
    1000V
    -
    -
    3.5mA
    -
    IP65
    -
    Megger
    Automatic RCD Test,RCD Ramp Test,Non-Tripping,Earth Resistance Measurement,Downloadable Data
    -
    High/Low Current
    MFT-X1-CH
    50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc
    1000V dc
    AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance
    -
    -
    A, AC, B
    IP54
    -
    Resultaten per pagina