Air Chisel Kits

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number Of Pieces Number of Pieces Kit Contents Model Number Chisel Size
RS-stocknr. 181-2904
FabrikantnummerTAH CHIS5B
FabrikantPREVOST
€ 43,40
Each
Aantal stuks
- 5 5 x 175mm Chisels TAH CHIS5B 10.2mm
RS-stocknr. 181-2902
FabrikantnummerTAH 0663000K
FabrikantPREVOST
€ 121,20
Each
Aantal stuks
5 - Chisel Hammer, Connection Plug, 5 x 175mm Chisels TAH 0663000K 10.2mm
Related Products
The tool has a unique balanced design giving ...
Description:
The tool has a unique balanced design giving the user great feel and excellent performance. With a quick change retainer and swivel inlet allowing optimum air flow. This De-scaling Tool Set comes in a hardened plastic carry case with a ...
The Prevost air hammer is a 1/4in inlet ...
Description:
The Prevost air hammer is a 1/4in inlet thread compressed air powered chisel. It has an impact rate of 2100Bpm. This has hexagon shank for a firm hold of the attachments. • Rubber grip for hold and cold insulation• Vibration ...
Auminium air hammer with rear exhaust and a ...
Description:
Auminium air hammer with rear exhaust and a stroke length of 3 mm. 10 → 11mm shank openingCoiled spring chisel retainerPositive action triggerMinimum hose size: 3/8in / 10mmSound level 101.6dBAAverage air consumption 2.5cfm / 70 l/min.
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of ...
Description:
Chisels made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling. Silver-coloured chisel bladesOctagonal grip shank, painted gold.