Recom, AC/DC Converter 2.5 A, 12V dc, 12 V dc, Potted RACM30-12SK/277/PMP
- RS-stocknr.:
- 274-5374
- Fabrikantnummer:
- RACM30-12SK/277/PMP
- Fabrikant:
- Recom
Voeg 5 meer toe om € 80,80 te besparen
Bekijk bulkkortingSubtotaal (1 tray van 24 eenheden)*
€ 538,62
(excl. BTW)
€ 651,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 13 mei 2027
Tray(s) | Per tray | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 538,62 | € 22,443 | - |
| 5 - 9 | € 522,46 | € 21,769 | € 80,80 |
| 10 - 24 | € 506,30 | € 21,096 | € 323,20 |
| 25 - 49 | € 490,14 | € 20,423 | € 1.212,00 |
| 50 + | € 473,99 | € 19,75 | € 3.231,50 |
*prijsindicatie
- RS-stocknr.:
- 274-5374
- Fabrikantnummer:
- RACM30-12SK/277/PMP
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Mount Type | Panel | |
| Output Power | 30W | |
| Maximum Output Current | 2.5A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Height | 33mm | |
| Length | 84.7mm | |
| Standards/Approvals | CE, CB, EN60335‑1, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60601‑1‑2, EN62368‑1 | |
| Series | RACM30 | |
| Minimum Output Current | 2.5A | |
| Minimum Output Voltage | 12V dc | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Mount Type Panel | ||
Output Power 30W | ||
Maximum Output Current 2.5A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Height 33mm | ||
Length 84.7mm | ||
Standards/Approvals CE, CB, EN60335‑1, REACH & RoHS, UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN60601‑1‑2, EN62368‑1 | ||
Series RACM30 | ||
Minimum Output Current 2.5A | ||
Minimum Output Voltage 12V dc | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Recom 12V dc Potted RACM30-12SK/277/PMP
- Recom 12V dc Potted RACM30-12SK/277/W
- Recom 12V dc Potted RACM30-12SK/277
- Recom 5V dc Potted RACM30-05SK/277/PMP
- Recom 24V dc Potted RACM30-24SK/277/PMP
- Recom 12V dc 5-Pin, Potted RACM30-12DK/277
- Recom, AC/DC Power Supply 2.5 A RACM30-12SK/277/PMA
- Recom 15V dc 5-Pin, Potted RACM30-15DK/277