Recom, AC/DC Converter 2 A, 15V dc, 15 V dc 5-Pin, Potted RACM30-15SK/277
- RS-stocknr.:
- 274-5381
- Fabrikantnummer:
- RACM30-15SK/277
- Fabrikant:
- Recom
Subtotaal (1 eenheid)*
€ 17,71
(excl. BTW)
€ 21,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 17,71 |
| 5 - 9 | € 17,16 |
| 10 - 24 | € 16,62 |
| 25 - 49 | € 16,11 |
| 50 + | € 15,58 |
*prijsindicatie
- RS-stocknr.:
- 274-5381
- Fabrikantnummer:
- RACM30-15SK/277
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Maximum Input Voltage | 305V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Through Hole | |
| Output Power | 30W | |
| Pin Count | 5 | |
| Maximum Output Current | 2A | |
| Package Type | Potted | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 52.5mm | |
| Series | RACM30 | |
| Width | 40mm | |
| Standards/Approvals | UL62368‑1, LPS & reinforced Class II insulation, EN62368‑1, CB, EN60601‑1‑2, CE, EN60335‑1, EN55032 Class B EMC, REACH & RoHS | |
| Height | 25.5mm | |
| Minimum Output Voltage | 15V dc | |
| Automotive Standard | No | |
| Minimum Output Current | 2A | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 305V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Mount Type Through Hole | ||
Output Power 30W | ||
Pin Count 5 | ||
Maximum Output Current 2A | ||
Package Type Potted | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 52.5mm | ||
Series RACM30 | ||
Width 40mm | ||
Standards/Approvals UL62368‑1, LPS & reinforced Class II insulation, EN62368‑1, CB, EN60601‑1‑2, CE, EN60335‑1, EN55032 Class B EMC, REACH & RoHS | ||
Height 25.5mm | ||
Minimum Output Voltage 15V dc | ||
Automotive Standard No | ||
Minimum Output Current 2A | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Recom 15V dc Potted RACM30-15SK/277/W
- Recom 15V dc Potted RACM30-15SK/277
- Recom 15V dc 5-Pin, Potted RACM30-15DK/277
- Recom 15V dc Open Frame RACM30-15SK/277/OF
- Recom 12V dc 5-Pin, Potted RACM30-12DK/277
- Recom 5V dc Potted RACM30-05SK/277
- Recom 12V dc Potted RACM30-12SK/277/W
- Recom 5V dc Potted RACM30-05SK/277/PMP