Recom, AC/DC Converter 7.5 A, 12V dc, 12 V dc, Open Frame RACM90-12SK/OF
- RS-stocknr.:
- 274-5396
- Fabrikantnummer:
- RACM90-12SK/OF
- Fabrikant:
- Recom
Subtotaal (1 tray van 9 eenheden)*
€ 275,88
(excl. BTW)
€ 333,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 2 stuk(s) vanaf 28 januari 2027
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 - 4 | € 275,88 | € 30,653 |
| 5 - 9 | € 267,61 | € 29,734 |
| 10 - 24 | € 259,33 | € 28,814 |
| 25 - 49 | € 251,06 | € 27,896 |
| 50 + | € 242,77 | € 26,974 |
*prijsindicatie
- RS-stocknr.:
- 274-5396
- Fabrikantnummer:
- RACM90-12SK/OF
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 90W | |
| Mount Type | Chassis | |
| Maximum Output Current | 7.5A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN60601‑1‑2, CE, EN60335‑1, LPS & reinforced Class II insulation, UL62368‑1, CB, REACH & RoHS, EN62368‑1, EN55032 Class B EMC | |
| Length | 101.6mm | |
| Series | RACM90 | |
| Height | 32mm | |
| Width | 50.8mm | |
| Minimum Output Voltage | 12V dc | |
| Minimum Output Current | 7.5A | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Output Power 90W | ||
Mount Type Chassis | ||
Maximum Output Current 7.5A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN60601‑1‑2, CE, EN60335‑1, LPS & reinforced Class II insulation, UL62368‑1, CB, REACH & RoHS, EN62368‑1, EN55032 Class B EMC | ||
Length 101.6mm | ||
Series RACM90 | ||
Height 32mm | ||
Width 50.8mm | ||
Minimum Output Voltage 12V dc | ||
Minimum Output Current 7.5A | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Recom 12V dc Open Frame RACM90-12SK/OF
- Recom 12V dc, 12 V dc RACM90-12SK/ENC
- Recom 12V dc Open Frame RACM130E-12SK/OF
- Recom 48V dc Open Frame RACM90-48SK/OF
- Recom 15V dc Open Frame RACM90-15SK/OF
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 12V dc Open Frame RACM30-12SK/277/OF
- Recom 12V dc Open Frame RACM600-12SL/OF