Recom, AC/DC Converter 6 A, 15V dc, 15 V dc, Open Frame RACM90-15SK/OF
- RS-stocknr.:
- 274-5400
- Fabrikantnummer:
- RACM90-15SK/OF
- Fabrikant:
- Recom
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 tray van 9 eenheden)*
€ 275,88
(excl. BTW)
€ 333,81
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 17 mei 2027
Tray(s) | Per tray | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 4 | € 275,88 | € 30,653 | - |
| 5 - 9 | € 267,61 | € 29,734 | 2% |
| 10 - 24 | € 259,33 | € 28,814 | 5% |
| 25 - 49 | € 251,06 | € 27,896 | 8% |
| 50 + | € 242,77 | € 26,974 | 12% |
*prijsindicatie
- RS-stocknr.:
- 274-5400
- Fabrikantnummer:
- RACM90-15SK/OF
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Output Power | 90W | |
| Mount Type | Chassis | |
| Maximum Output Current | 6A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | RACM90 | |
| Height | 32mm | |
| Width | 50.8mm | |
| Standards/Approvals | EN60335‑1, UL62368‑1, EN60601‑1‑2, LPS & reinforced Class II insulation, CB, REACH & RoHS, EN62368‑1, EN55032 Class B EMC, CE | |
| Length | 101.6mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 15V dc | |
| Minimum Output Current | 6A | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Output Power 90W | ||
Mount Type Chassis | ||
Maximum Output Current 6A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series RACM90 | ||
Height 32mm | ||
Width 50.8mm | ||
Standards/Approvals EN60335‑1, UL62368‑1, EN60601‑1‑2, LPS & reinforced Class II insulation, CB, REACH & RoHS, EN62368‑1, EN55032 Class B EMC, CE | ||
Length 101.6mm | ||
Automotive Standard No | ||
Minimum Output Voltage 15V dc | ||
Minimum Output Current 6A | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Recom 15V dc Open Frame RACM90-15SK/OF
- Recom 15V dc, 15 V dc RACM90-15SK/ENC
- Recom 15V dc Open Frame RACM130E-15SK/OF
- Recom 15V dc Open Frame RACM30-15SK/277/OF
- Recom 48V dc Open Frame RACM90-48SK/OF
- Recom 12V dc Open Frame RACM90-12SK/OF
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 15V, 15 V RACM60-15SK/OF