Recom, AC/DC Converter 3.75 A, 24V dc, 24 V dc RACM90-24SK/ENC
- RS-stocknr.:
- 274-5404
- Fabrikantnummer:
- RACM90-24SK/ENC
- Fabrikant:
- Recom
Voeg 5 meer toe om 2% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 35,46
(excl. BTW)
€ 42,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 13 stuk(s) vanaf 12 november 2026
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 35,46 | - |
| 5 - 9 | € 34,40 | 2% |
| 10 - 24 | € 33,33 | 6% |
| 25 - 49 | € 32,27 | 8% |
| 50 + | € 31,21 | 11% |
*prijsindicatie
- RS-stocknr.:
- 274-5404
- Fabrikantnummer:
- RACM90-24SK/ENC
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 264V ac | |
| Maximum Output Voltage | 24V dc | |
| Output Power | 90W | |
| Mount Type | Chassis | |
| Maximum Output Current | 3.75A | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Width | 62.7mm | |
| Series | RACM90 | |
| Standards/Approvals | EN62368‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC, EN60601‑1‑2, EN60335‑1, CB, REACH & RoHS, CE, UL62368‑1 | |
| Height | 38.7mm | |
| Length | 118.3mm | |
| Minimum Output Voltage | 24V dc | |
| Automotive Standard | No | |
| Minimum Output Current | 3.75A | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 264V ac | ||
Maximum Output Voltage 24V dc | ||
Output Power 90W | ||
Mount Type Chassis | ||
Maximum Output Current 3.75A | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Width 62.7mm | ||
Series RACM90 | ||
Standards/Approvals EN62368‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC, EN60601‑1‑2, EN60335‑1, CB, REACH & RoHS, CE, UL62368‑1 | ||
Height 38.7mm | ||
Length 118.3mm | ||
Minimum Output Voltage 24V dc | ||
Automotive Standard No | ||
Minimum Output Current 3.75A | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Recom 24V dc, 24 V dc RACM90-24SK/ENC
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 24V dc, 24 V dc RACM130E-24SK/ENC
- Recom 15V dc, 15 V dc RACM90-15SK/ENC
- Recom 12V dc, 12 V dc RACM90-12SK/ENC
- Recom 24 → 56 V dc, Enclosed 5"x3" RACM550-48SG/ENC
- Recom RACM90-K DC/DC Converter 264V dc Input Chassis, 90 °C Max Temp -40 °C Min
- Recom 24V Open Frame RACM60-24SK/OF