Loctite 415 Liquid Adhesive
- RS-stocknr.:
- 267-6195
- Fabrikantnummer:
- LOCTITE 415 BO500G
- Fabrikant:
- Loctite
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 267-6195
- Fabrikantnummer:
- LOCTITE 415 BO500G
- Fabrikant:
- Loctite
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
| Merk | Loctite | |
| Product Type | Adhesive | |
| Trade Name | 415 | |
| Application | Bonding | |
| Material Compatibility | Metal | |
| Colour | Clear | |
| Product Form | Liquid | |
| Cure Time | 24 h | |
| Standards/Approvals | RoHS | |
| Viscosity | High | |
| Base Chemical | Acrylic Adhesive | |
| Specific Gravity | 1.1 | |
| Alles selecteren | ||
|---|---|---|
Merk Loctite | ||
Product Type Adhesive | ||
Trade Name 415 | ||
Application Bonding | ||
Material Compatibility Metal | ||
Colour Clear | ||
Product Form Liquid | ||
Cure Time 24 h | ||
Standards/Approvals RoHS | ||
Viscosity High | ||
Base Chemical Acrylic Adhesive | ||
Specific Gravity 1.1 | ||
- Land van herkomst:
- IE
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.
Made up of methyl cyanoacrylate
Viscosity is high
Used for bonding