Siemens QPA2000 Air Quality Sensor, 50 °C Max
- RS-stocknr.:
- 287-8741
- Fabrikantnummer:
- QPA2000 / BPZ:QPA2000
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 601,07
(excl. BTW)
€ 727,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 601,07 |
*prijsindicatie
- RS-stocknr.:
- 287-8741
- Fabrikantnummer:
- QPA2000 / BPZ:QPA2000
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Sensor | |
| Model Number | QPA2000 | |
| Minimum Operating Temperature | 0°C | |
| Weight | 100g | |
| Width | 90mm | |
| Standards/Approvals | IEC 60721-3-2, UL 873, IEC 60721-3-3 | |
| Height | 100mm | |
| Length | 36mm | |
| Maximum Carbon Dioxide Level | 2000ppm | |
| Minimum Carbon Dioxide Level | 0ppm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Sensor | ||
Model Number QPA2000 | ||
Minimum Operating Temperature 0°C | ||
Weight 100g | ||
Width 90mm | ||
Standards/Approvals IEC 60721-3-2, UL 873, IEC 60721-3-3 | ||
Height 100mm | ||
Length 36mm | ||
Maximum Carbon Dioxide Level 2000ppm | ||
Minimum Carbon Dioxide Level 0ppm | ||
N.v.t.
- Land van herkomst:
- CN
The Siemens room air quality sensor designed for precise and stable carbon dioxide sensing in applications where accurate air quality measurement is required. It is a maintenance-free sensor that delivers a voltage or current signal and has a CO2 measuring range of 0 to 2000 ppm. The sensor features a non-dispersive infrared CO2 sensing element, making it ideal for use in spaces that are occupied 24/7. It can also be used as a combination sensor for CO2 and volatile organic compounds, as well as for relative humidity and temperature sensing.
Maintenance-free, NDIR CO2 sensing element for accurate and reliable measurement
Versatile combination sensor for CO2, VOC, relative humidity, and temperature
Delivers a voltage or current signal for easy integration with control systems
CO2 measuring range of 0 to 2000 ppm for precise measurement
No recalibration required, reducing maintenance costs
Suitable for use in spaces occupied 24/7
Enhances room comfort and optimizes energy consumption through demand-controlled ventilation
Gerelateerde Links
- Siemens QPA2060 Air Quality Sensor 50 °C, 50 °C Max
- Siemens QPA2062D Air Quality Sensor 50 °C 100 %RH Max
- Siemens QPA2062 Air Quality Sensor 50 °C 100 %RH Max
- Siemens QPA2002 Air Quality Sensor, 50 °C Max
- Siemens S55720-S454 Air Quality Sensor 50 °C, 50 °C Max
- Siemens S55720-S453 Air Quality Sensor 50 °C, 50 °C Max
- Siemens QSM2162 Air Quality Sensor 50 °C 100 %RH Max
- Siemens QSA2700 Air Quality Sensor, 50 °C Max