Siemens QPM2100 Air Quality Sensor, 45 °C Max
- RS-stocknr.:
- 287-8746
- Fabrikantnummer:
- QPM2100 / BPZ:QPM2100
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 819,64
(excl. BTW)
€ 991,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 819,64 |
*prijsindicatie
- RS-stocknr.:
- 287-8746
- Fabrikantnummer:
- QPM2100 / BPZ:QPM2100
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Air Quality Sensor | |
| Maximum Operating Temperature | 45°C | |
| Model Number | QPM2100 | |
| Carbon Dioxide Accuracy | 2 % | |
| Weight | 0.25kg | |
| Standards/Approvals | UL 873, IEC 60721-3-3, IEC 60721-3-2 | |
| Width | 80mm | |
| Length | 243mm | |
| Height | 88mm | |
| Maximum Carbon Dioxide Level | 2000ppm | |
| Minimum Carbon Dioxide Level | 0ppm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Air Quality Sensor | ||
Maximum Operating Temperature 45°C | ||
Model Number QPM2100 | ||
Carbon Dioxide Accuracy 2 % | ||
Weight 0.25kg | ||
Standards/Approvals UL 873, IEC 60721-3-3, IEC 60721-3-2 | ||
Width 80mm | ||
Length 243mm | ||
Height 88mm | ||
Maximum Carbon Dioxide Level 2000ppm | ||
Minimum Carbon Dioxide Level 0ppm | ||
N.v.t.
- Land van herkomst:
- CN
Siemens Air Quality Sensor, 2000PPM Minimum Carbon Dioxide Level • QPM2100, • QPM2100
This air quality sensor is designed for precise indoor air quality monitoring, specialising in carbon dioxide measurement. Made by Siemens, this equipment operates efficiently in air ducts of ventilation systems. The device ensures accurate readings with a measuring This sensor operates between -5°C and +45°C, making it suitable for various indoor environments and well-equipped for temperature and humidity monitoring.
Features & Benefits
• Maintenance-free CO2 sensing element using non-dispersive infrared measurement
• No recalibrations required, ensuring long-term reliability
• Outputs available: DC 0 to 10V, 0 to 5V or 4 to 20mA for flexible integration
• Protects against temperature and humidity with high accuracy
• Quick response time enables effective ventilation management
• Compact design with IP54 rating for versatile installation
Applications
• Ideal for use in party rooms, lounges, and conference spaces
• Monitors air quality in areas with changing occupancy levels
• Effective for energy-efficient ventilation in restaurants and canteens
• Utilised in shopping centres and exhibition halls for optimal comfort
• Supports building automation when used with control systems
How does this sensor manage varying occupancy levels effectively?
It uses real-time data on CO2 concentrations to adjust ventilation rates, thereby optimising air quality dynamically based on the number of occupants. This enhances comfort and reduces energy consumption.
What types of output signals does it provide for building automation integration?
The sensor offers adjustable output signals including DC 0–10V, DC 0–5V, and 4–20mA. This versatility allows seamless integration with various building management systems.
What are the implications of using the sensor outside its specified temperature range?
Operating outside the specified limits of -5°C to +45°C may lead to inaccurate readings and potential damage to the device, as it is not designed for harsh environmental conditions.
How is maintenance handled for long-term use?
The sensor is designed to be maintenance-free, eliminating the need for recalibrations, ensuring consistent performance across its service life of up to eight years.
Gerelateerde Links
- Siemens QVM62.1-HE Air Quality Monitor 50 °C, 45 °C Max
- Siemens QPA2000 Air Quality Sensor, 50 °C Max
- Siemens QPA2002 Air Quality Sensor, 50 °C Max
- Siemens QPA2060 Air Quality Sensor 50 °C, 50 °C Max
- Siemens QSA2700 Air Quality Sensor, 50 °C Max
- Siemens QPA1000 Air Quality Sensor, 50 °C Max
- Kane Air Quality Meter 60 °C 95 %RH Max, Battery-Powered
- Siemens QPA2062D Air Quality Sensor 50 °C 100 %RH Max