Siemens QPA1000 Air Quality Sensor, 50 °C Max
- RS-stocknr.:
- 287-8885
- Fabrikantnummer:
- QPA1000 / S55720-S119
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 256,07
(excl. BTW)
€ 309,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 256,07 |
*prijsindicatie
- RS-stocknr.:
- 287-8885
- Fabrikantnummer:
- QPA1000 / S55720-S119
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Sensor | |
| Carbon Dioxide Resolution | 50 ppm | |
| Model Number | QPA1000 | |
| Minimum Operating Temperature | 0°C | |
| Carbon Dioxide Accuracy | 2 % | |
| Standards/Approvals | IEC 60721-3-3, IEC 60721-3-2, UL 873 | |
| Length | 36mm | |
| Weight | 0.12kg | |
| Height | 100mm | |
| Width | 90mm | |
| Minimum Carbon Dioxide Level | 0ppm | |
| Display Type | LCD | |
| Maximum Carbon Monoxide Level | 2000ppm | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Sensor | ||
Carbon Dioxide Resolution 50 ppm | ||
Model Number QPA1000 | ||
Minimum Operating Temperature 0°C | ||
Carbon Dioxide Accuracy 2 % | ||
Standards/Approvals IEC 60721-3-3, IEC 60721-3-2, UL 873 | ||
Length 36mm | ||
Weight 0.12kg | ||
Height 100mm | ||
Width 90mm | ||
Minimum Carbon Dioxide Level 0ppm | ||
Display Type LCD | ||
Maximum Carbon Monoxide Level 2000ppm | ||
N.v.t.
- Land van herkomst:
- CN
The Siemens room air quality sensor designed to enhance room comfort and optimize energy consumption. It features a maintenance-free CO sensing element based on optical infrared absorption measurement or a VOC sensing element based on a heated tin dioxide semiconductor. The sensor can measure CO concentrations as an indication of occupancy in non-smoking rooms, VOC concentrations as an indication of odors, relative humidity, and room temperature. With selectable passive temperature sensing elements and multiple signal outputs, this sensor is versatile and can be used in various applications.
Maintenance-free CO and VOC sensing elements
Selectable sensing elements for temperature and humidity
No recalibration required
Multiple signal outputs
Suitable for demand-controlled ventilation
Enhances room comfort and optimizes energy consumption
Gerelateerde Links
- Siemens S55720-S453 Air Quality Sensor 50 °C, 50 °C Max
- Siemens S55720-S454 Air Quality Sensor 50 °C, 50 °C Max
- Siemens QSA2700 Air Quality Sensor, 50 °C Max
- Siemens QSM2162 Air Quality Sensor 50 °C 100 %RH Max
- Siemens QSA2700D Air Quality Sensor 95 %RH Max, USB-Powered
- Siemens QVM62.1-HE Air Quality Monitor 50 °C, 45 °C Max
- Siemens QPA2060 Air Quality Sensor 50 °C, 50 °C Max
- Siemens QPA2062D Air Quality Sensor 50 °C 100 %RH Max