3M 650 ml Air Tool Accessory, For Use With PPS, 1 Piece
- RS-stocknr.:
- 335-470
- Fabrikantnummer:
- 7100298479
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 151,50
(excl. BTW)
€ 183,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 151,50 |
*prijsindicatie
- RS-stocknr.:
- 335-470
- Fabrikantnummer:
- 7100298479
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Air Tool Accessory | |
| For Use With | PPS | |
| Size | 650 ml | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Air Tool Accessory | ||
For Use With PPS | ||
Size 650 ml | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- PL
The 3M PPS 2.0 Paint Preparation System Kit Standard Size 650 ml with 125 micron filter. 3M PPS 2.0 Spray Cups include a disposable lid and pouch system for applying a variety of coatings. The system is designed for use with solvent based or water based coatings. Specially designed adapters allow operators to use the PPS system with almost any spray gun.
Provides a closed painting system
Eliminates the need for separate mixing cups and filters
Gerelateerde Links
- 3M 200 ml Air Tool Accessory 1 Piece
- 3M L Air Tool Accessory 1 Piece
- 3M Air Tool Accessory 4 Piece
- 3M 76.2 mm Air Tool Accessory 1 Piece
- 3M 2 mm Air Tool Accessory 5 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 10 mm Air Tool Accessory Pressure Whip 4 Piece