Rubycon 470 μF Capacitor 25V dc, Radial, Through Hole
- RS-stocknr.:
- 172-7556
- Fabrikantnummer:
- 25RX30470MT810X16
- Fabrikant:
- Rubycon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 172-7556
- Fabrikantnummer:
- 25RX30470MT810X16
- Fabrikant:
- Rubycon
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
| Merk | Rubycon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 800mA | |
| Maximum Operating Temperature | 130°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | RX30 | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 14% | |
| Alles selecteren | ||
|---|---|---|
Merk Rubycon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 800mA | ||
Maximum Operating Temperature 130°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series RX30 | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 14% | ||
- Land van herkomst:
- JP
RX30 series
Radial 130°C
Gerelateerde Links
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25RX30470MT810X16
- Rubycon 470 μF Capacitor 25V dc Through Hole
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25ZLH470MEFC10X12.5
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25YXF470MEFCT810X16
- Rubycon 470 μF Capacitor 25V dc Through Hole - 25ZL470MEFC8X20
- Rubycon 470 μF Capacitor 25V dc, Through Hole Radial Lead
- Rubycon 470 μF Capacitor 25V dc, Through Hole - 25PK470MEFC8X11.5 Radial Lead
- Rubycon 470 μF Capacitor 25V dc Through Hole PC Pin