SKF 6222 MA/C3B20 Deep Groove- Open Type 110mm I.D, 200mm O.D
- RS-stocknr.:
- 207-6640
- Fabrikantnummer:
- 6222 MA/C3B20
- Fabrikant:
- SKF
Afbeelding representeert productcategorie
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 207-6640
- Fabrikantnummer:
- 6222 MA/C3B20
- Fabrikant:
- SKF
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | SKF | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
- Land van herkomst:
- FR
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 110 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Gerelateerde Links
- SKF 6304-2RSH Deep Groove- Both Sides Sealed 20mm I.D, 52mm O.D
- SKF 6019/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 145mm O.D
- SKF 16015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- BNL CM608/4N/D Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 22mm O.D
- SKF 6302 TN9/C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D
- BNL CM6201/4N/D Single Row Deep Groove Ball Bearing- Open Type 12mm I.D, 32mm O.D
- SKF 6305 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- SKF 6309-2RS1NR Single Row Deep Groove Ball Bearing- Both Sides Sealed 45mm I.D, 106.5mm O.D
