SKF 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- RS-stocknr.:
- 207-8240
- Fabrikantnummer:
- 628-2Z
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 6,25
(excl. BTW)
€ 7,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 89 stuk(s) klaar voor verzending
- 358 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,25 |
*prijsindicatie
- RS-stocknr.:
- 207-8240
- Fabrikantnummer:
- 628-2Z
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.66kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.9kN | |
| Standards/Approvals | No | |
| Series | 628-2Z | |
| Bore Type | Parallel | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.66kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.9kN | ||
Standards/Approvals No | ||
Series 628-2Z | ||
Bore Type Parallel | ||
Limiting Speed 32000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove, 24mm OD, 8mm ID - 628-2Z
Use this ball bearing from SKF to support rotating shafts on your machines. The deep grooves keep the balls stable for reduced friction and wear, helping to improve the service life of the bearing. It has a light weight of just 18g, so it won't place excess strain on your machinery. As it's made of stainless steel, it's highly durable and resistant to corrosion, making it suitable for use in harsh industrial environments.
• Supports axial and radial loads for versatility
• Compact inner diameter of 8mm and outer diameter of 24mm for use on small shafts
• Shielded ends to keep dirt out and lubricant in for enhanced efficiency
Applications
• Robotics industry
• Industrial automation
• Pumps and fans
• Small motors
What's the difference between shielded and sealed ball bearings?
Sealed ball bearings are highly effective at keeping most contaminants out, but their speed is limited by their size. Shielded ball bearings offer less protection against dirt and moisture than sealed ball bearings, but they can operate at high speeds regardless of their size, making them a versatile choice.
Gerelateerde Links
- SKF W 628-2Z 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- SKF 628/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 628/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
- SKF 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD
- SKF 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/8-2Z 1 Row Ball Bearing - 8 mm ID, 16 mm OD
- SKF W 628/6-2Z 1 Row Ball Bearing - 6 mm ID, 13 mm OD