Bahco Hand Bearing Puller, 40000 N Force, 80 → 350 mm, 1-Piece
- RS-stocknr.:
- 192-557
- Fabrikantnummer:
- NS810-350
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 2.274,47
(excl. BTW)
€ 2.752,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.274,47 |
*prijsindicatie
- RS-stocknr.:
- 192-557
- Fabrikantnummer:
- NS810-350
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Hydraulic Force | 40000N | |
| Number of Pieces | 1 | |
| Case Material | Aluminium Bronze | |
| Bearing Puller Capacity | 80 → 350 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Hydraulic Force 40000N | ||
Number of Pieces 1 | ||
Case Material Aluminium Bronze | ||
Bearing Puller Capacity 80 → 350 mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Bahco Non-Sparking 3-Jaws Reversible Puller Aluminium Bronze 80-350 mm
The Bahco Tools Non-sparking puller is expertly crafted from aluminium bronze, making it a reliable choice for those working in potentially hazardous environments. Designed with three reversible jaws, it is capable of handling a variety of tasks, ranging from the extraction of ball bearings to the maneuvering of pulleys and gears.
Perfectly suited for pulling and extracting components in tight spaces
Die-forged construction adds to the overall hardness and longevity of the tool
Lightweight design ensures ease of handling without sacrificing performance
Gerelateerde Links
- Bahco Hand Bearing Puller 60 → 150 mm, 1-Piece
- Bahco Hand Bearing Puller 70 → 200 mm, 1-Piece
- Bahco Hand Bearing Puller 50 → 100 mm, 1-Piece
- SKF Hand Bearing Puller 230 mm, 3-Piece
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 40000N Force
- SCHAEFFLER Hand Bearing Puller, 200000N Force