Bahco Hand Bearing Puller, 20000 N Force, 70 → 200 mm, 1-Piece
- RS-stocknr.:
- 192-560
- Fabrikantnummer:
- NS810-200
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 1.897,63
(excl. BTW)
€ 2.296,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.897,63 |
*prijsindicatie
- RS-stocknr.:
- 192-560
- Fabrikantnummer:
- NS810-200
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Hydraulic Force | 20000N | |
| Number of Pieces | 1 | |
| Case Material | Aluminium Bronze | |
| Bearing Puller Capacity | 70 → 200 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Hydraulic Force 20000N | ||
Number of Pieces 1 | ||
Case Material Aluminium Bronze | ||
Bearing Puller Capacity 70 → 200 mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Bahco Non-Sparking 3-Jaws Reversible Puller Aluminium Bronze 70-200 mm
The Bahco Tools Non-sparking 3-jaws reversible puller made from aluminium bronze stands out in performance and safety. Especially designed for pulling ball bearings, pulleys, and gears in confined environments, this tool showcases robustness without compromising on safety.
Reversible functionality allows flexibility in application
Non-sparking feature ensures safe use in hazardous environments
Ideal for intricate tasks in confined spaces where precision is critical
Gerelateerde Links
- Bahco Hand Bearing Puller 80 → 350 mm, 1-Piece
- Bahco Hand Bearing Puller 60 → 150 mm, 1-Piece
- Bahco Hand Bearing Puller 50 → 100 mm, 1-Piece
- Facom Hand Bearing Puller 25 → 200 mm, 1-Piece
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 40000N Force
- SCHAEFFLER Hand Bearing Puller, 200000N Force