INA 4 Hole, PME40-XL-N 40 mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 100,99

(excl. BTW)

€ 122,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 5 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 100,99
5 - 9€ 96,95
10 - 24€ 94,93
25 +€ 92,92

*prijsindicatie

RS-stocknr.:
137-1862
Fabrikantnummer:
PME40-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Inside Diameter

40 mm

Number of Mount Holes

4

Material

Cast Iron

Width

145 mm

Depth

43.8mm

Mount Hole Size

11.5 mm

Standards/Approvals

No

Schaeffler Bearing Unit, 40mm Inside Diameter, 145mm Width - PME40-XL-N


This bearing unit is a flange bearing unit designed for various industrial applications. Featuring a robust cast iron construction, it offers an inside diameter of 40mm. The design incorporates four mounting holes for secure installation, with dimensions of 145mm in height and a total width of 43.8mm.

Features & Benefits


• Eccentric locking collar for simple and secure installation

• Grey cast iron housing ensures durability in demanding conditions

• High dynamic load rating of 34,500N enhances performance

• Fatigue load limit of 1,030N for reliability

• Integrated connection thread for lubrication simplifies maintenance

Applications


• Used for securing rotating components in machinery

• Suitable for requiring robust flange mounting

• Ideal in environments with variable temperatures from -20°C to 120°C

What is the recommended installation procedure for this unit?


The unit should be securely mounted to a base using the four mounting holes, ensuring that it is aligned properly. The eccentric locking collar should be adjusted to clamp the inner bearing firmly onto the shaft for optimal operation.

Can this unit handle heavy loads in various conditions?


Yes, with a basic dynamic load rating of 34,500N and a static load rating of 19,800N, it is well-suited for heavy-duty applications across different environments.

What maintenance steps are needed to ensure the longevity of this bearing unit?


Regular lubrication through the connection thread is essential, along with periodic inspections for wear or misalignment to ensure optimal performance and lifespan.

Gerelateerde Links