INA 4 Hole, RCJ40-XL-N 40 mm ID

Subtotaal (1 eenheid)*

€ 94,96

(excl. BTW)

€ 114,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 94,96

*prijsindicatie

RS-stocknr.:
260-0335
Fabrikantnummer:
RCJ40-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

40 mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

130mm

Width

59.1 mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

101.5mm

Standards/Approvals

No

Series

RCJ

Static Load Rating

19.8N

Dynamic Load Rating

34.500N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 40mm Inside Diameter, 4 Mount Holes - RCJ40-XL-N


This flanged bearing unit is designed for robust industrial applications, featuring an inside diameter of 40mm and a length of 130mm. It boasts a sturdy cast iron construction, making it a reliable choice for various mounting needs. The unit incorporates an eccentric locking collar and is suitable for heavy-duty operations, ensuring durability and outstanding performance under load.

Features & Benefits


• Cast iron flange bearing offers high strength and durability

• Eccentric locking collar simplifies installation and maintenance

• Capable of handling significant radial loads efficiently

• Lightweight construction facilitates ease of handling during installation

Applications


• Used in mechanical assemblies requiring strong support

• Ideal for conveyor systems needing reliable rotation

• Effective in heavy machinery where stability is crucial

• Conflict resolution for misalignment in rotating equipment

What load ratings can be expected from this unit?


This unit has a basic dynamic load rating of 34,500 N radially, alongside a static load rating of 19,800 N, making it suitable for heavy-duty tasks.

How does the design enhance its operational stability?


The four-bolt configuration provides a secure fit, minimising vibration and ensuring consistent performance even under demanding conditions.

Can it be used in environments exposed to contaminants?


Yes, the integrated R seals are specifically designed to protect the bearings from dust and moisture, extending the unit’s service life.

What is the significance of the eccentric locking collar?


This feature allows for quick adjustments and secure locking, ensuring optimal tension on the bearing without the need for complex tools.

Gerelateerde Links