Subtotaal (1 eenheid)*
€ 92,76
(excl. BTW)
€ 112,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,76 |
*prijsindicatie
- RS-stocknr.:
- 260-0192
- Fabrikantnummer:
- PMEY40-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Grub Screw | |
| Material | Cast Iron | |
| Length | 145mm | |
| Width | 39.5 mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 120mm | |
| Standards/Approvals | No | |
| Series | PMEY | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 32500N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40 mm | ||
Number of Mount Holes 4 | ||
Locking Type Grub Screw | ||
Material Cast Iron | ||
Length 145mm | ||
Width 39.5 mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 120mm | ||
Standards/Approvals No | ||
Series PMEY | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 32500N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 40mm Inside Diameter, 145mm Length - PMEY40-XL-N
This flanged bearing unit is designed for efficient performance in various applications. It features a bore diameter of 40mm and a flange height of 145mm, providing robust support and reliable operation. Manufactured from durable cast iron, this unit is engineered to meet the demands of industrial environments.
Features & Benefits
• Constructed from heavy-duty cast iron for enhanced durability
• Four mounting holes ensure secure installation
• Basic dynamic load rating of 34,500N for strong performance
• Fatigue load limit of 910N enhances reliability
• Integrated P seals for protection against contaminants
• Centre spigot aids in precise alignment during setup
Applications
• Utilised in systems requiring stable motion support
• Suitable for assemblies needing robust components
• Employed in electrical equipment to ensure operational stability
• Ideal for with demanding load conditions
What is the weight of this unit and how does it affect installation?
The unit weighs approximately 1.52kg, allowing for easy handling and installation without compromising structural integrity.
What kind of lubrication method is recommended for this unit?
This unit features a connection thread suitable for lubrication, ensuring easy maintenance and long service life.
What temperature range can be tolerated by this bearing unit?
It operates effectively within a temperature range of -20°C to 120°C, making it versatile for various environments.
How do the design features help in mounting this bearing unit?
With four mounting holes and a pitch circle diameter of 120mm, it simplifies mounting and enhances stability during operation.