INA 4 Hole, RCJY40-XL-N 40 mm ID

Subtotaal (1 eenheid)*

€ 79,43

(excl. BTW)

€ 96,11

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 79,43

*prijsindicatie

RS-stocknr.:
260-0163
Fabrikantnummer:
RCJY40-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

40 mm

Number of Mount Holes

4

Material

Cast Iron

Length

130mm

Width

130 mm

Depth

54.2mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

101.5mm

Series

RCJY

Standards/Approvals

No

Static Load Rating

19.8N

Dynamic Load Rating

34.500N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 40mm Inside Diameter, 130mm Length - RCJY40-XL-N


This flanged bearing unit is designed to provide robust performance in various applications. Manufactured from durable cast iron, this unit features an inside diameter of 40mm, ensuring a secure fit while contributing to the overall stability and efficiency of machinery. With dimensions of 130mm x 130mm x 54.2mm, it is ideally suited for mounting in a variety of industrial settings.

Features & Benefits


• Heavy-duty construction ensures long-lasting durability

• Cast iron material resists wear and tear over time

• Four mounting holes provide flexible installation options

• 40mm inside diameter bearing effectively supports heavy loads

• Flange design simplifies alignment and positioning

• Robust performance in demanding industrial environments

Applications


• Used within machinery requiring stable bearing support

• Ideal for transport and conveyor systems

• Utilised in assembly lines and automated processes

• Suitable for mechanical equipment where alignment is critical

What is the significance of the inside diameter?


The 40mm inside diameter is essential for accommodating specific shaft dimensions, providing optimal fit and function while enabling smooth rotation under various loads.

How does the material affect performance?


The cast iron construction enhances the unit's durability, ensuring it can withstand heavy usage and resist deformation, which is crucial in demanding industrial applications.

What should I consider for installation?


Ensure that the mounting holes are aligned properly with the application surface, and use the specified hole size of 14mm to facilitate secure fitting.

How does the flange design contribute to usability?


The flange design allows for easier alignment and installation, promoting stable support for rotating shafts without the need for complex mounting techniques.

Gerelateerde Links