INA 2 Hole, RATY20-XL 20 mm ID

Subtotaal (1 eenheid)*

€ 32,46

(excl. BTW)

€ 39,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 32,46

*prijsindicatie

RS-stocknr.:
260-0167
Fabrikantnummer:
RATY20-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

20 mm

Number of Mount Holes

2

Locking Type

Grub Screw

Material

Steel

Length

90.5mm

Width

66 mm

Mount Hole Size

8.7 mm

Mount Hole Centre-to-Centre

71.5mm

Standards/Approvals

No

Series

RATY

Static Load Rating

6.600N

Dynamic Load Rating

12.800N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 20mm Inside Diameter, 90.5mm Length - RATY20-XL


This flanged bearing unit is designed for robust applications in the automation, electronics, and mechanical industries. With an inside diameter of 20mm and a flange width of 66mm, this durable unit facilitates smooth rotational motion while handling considerable loads. Constructed from steel, it features two mounting holes for secure installation, making it an ideal choice for various operational needs.

Features & Benefits


• Steel construction ensures longevity and strength under load

• Compact design maximises mounting flexibility in confined spaces

• Load ratings support dynamic and static applications effectively

• Integrated P seals enhance protection from contamination

• Grub screws in the inner ring facilitate secure attachment

• Lightweight design at just 0.23kg simplifies installation

Applications


• Used in machinery requiring stable operation with minimal friction

• Suitable for assembly lines needing compact, reliable bearing solutions

• Ideal for conveyor systems where durability is paramount

• Common in assemblies requiring precise load handling

What unique features does this product offer for mounting?


It features two mounting holes with a fixing bore diameter of 8.7mm, allowing for secure and adjustable installation across various applications.

How does the material choice influence operational performance?


The steel sheet construction provides resistance to wear and fatigue, making it suitable for high-load environments, while maintaining low weight for easy handling.

What are the basic load ratings for this bearing unit?


The basic dynamic load rating is 12,800N, while the static load rating stands at 6,600N, ensuring reliable performance in heavy-duty applications.

Gerelateerde Links