INA 2 Hole, FLCTE20-XL 20 mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 45,08

(excl. BTW)

€ 54,55

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 45,08
5 - 9€ 42,44
10 - 24€ 41,57
25 +€ 40,67

*prijsindicatie

RS-stocknr.:
194-6864
Fabrikantnummer:
FLCTE20-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Inside Diameter

20 mm

Number of Mount Holes

2

Material

Cast Iron

Length

66.5mm

Width

33 mm

Depth

90.5mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

71.4mm

Standards/Approvals

No

Schaeffler Bearing Unit, 20mm Inside Diameter, Flange Bearing Unit Type - FLCTE20-XL


This bearing unit is designed for high-performance applications and integrates seamlessly into various industrial setups. Featuring a robust flange bearing unit type, this product is equipped with an inside diameter of 20mm and dimensions of 66.5mm in length and 90.5mm in depth. Crafted from cast iron, it promises durability and reliability in demanding environments.

Features & Benefits


• Flange design aids in secure and stable mounting

• Constructed from cast iron for strength and longevity

• 20mm inside diameter optimises compatibility with standard shafts

• Two mounting holes simplify installation and alignment

• Ensures smooth rotation for enhanced operational efficiency

Applications


• Used in robotics for precise movements

• Ideal for conveyor systems that require durability

• Mounted in automated machinery for stability and support

• Employed in equipment where space limitations exist

• Utilised in mechanical assemblies for seamless integration

What factors contribute to the choice of cast iron as a material?


Cast iron is selected for its excellent wear resistance and ability to withstand significant loads, contributing to the overall durability and longevity of the unit.

How does the flange design enhance installation?


The flange design facilitates easier alignment and ensures that the unit remains securely mounted, reducing the likelihood of movement during operation.

What operational environments is this unit best suited for?


It is suitable for industrial environments requiring reliability under heavy loads, such as factories and production lines, where maintenance access is constrained.

How does the inside diameter affect compatibility with other components?


A 20mm inside diameter provides compatibility with a range of shafts, allowing for versatile use across various systems while ensuring a snug fit.

What benefits are realised from the two mounting holes?


The two mounting holes offer flexibility in installation and improved stability, allowing for adjustments to meet specific alignment requirements during setup.

Gerelateerde Links