INA 2 Hole, FLCTEY25-XL 25 mm ID

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 44,94

(excl. BTW)

€ 54,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
  • Plus verzending 17 stuk(s) vanaf 17 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 44,94
5 - 9€ 42,30
10 - 24€ 41,40
25 +€ 40,55

*prijsindicatie

RS-stocknr.:
194-6870
Fabrikantnummer:
FLCTEY25-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Bearing Unit

Inside Diameter

25 mm

Number of Mount Holes

2

Material

Cast Iron

Length

71mm

Width

29.4 mm

Depth

97mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

76.2mm

Standards/Approvals

No

Schaeffler Bearing Unit, 25mm Inside Diameter, Flange Bearing Unit Type - FLCTEY25-XL


This bearing unit is designed for efficient performance in various applications requiring reliable support and rotation. Constructed from robust cast iron, this flange bearing unit features an inside diameter of 25mm and measures 71mm in length, 29.4mm in width, and 97mm in depth. The unit is equipped with two mounting holes, each measuring 9mm.

Features & Benefits


• Features a 25mm inside diameter suitable for precision applications

• Constructed from cast iron for enhanced durability

• Designed with two mounting holes for secure installation

• Compact dimensions facilitate space-saving setups

• Reliable flange bearing type ensures stability during operation

Applications


• Used with various industrial machinery requiring flange-mounted support

• Ideal for automation systems where precise movement is essential

• Perfect for mechanical necessitating robust bearings

• Employed in electrical devices needing dependable rotation

What material is used in this bearing unit and how does it affect performance?


The unit is constructed from cast iron, which provides excellent strength and resistance to wear, ensuring long-lasting performance under demanding conditions.

How does the design of this bearing unit improve installation efficiency?


The presence of two mounting holes facilitates straightforward installation, allowing for quick and easy setup in various configurations without the need for custom fittings.

What are the implications of the unit's dimensions in specific applications?


The compact dimensions of this bearing unit allow it to fit into tighter spaces, making it suitable for applications where standard-sized bearings may not fit.

What is the significance of the flange bearing type in this unit?


The flange bearing type provides added stability and alignment during operation, which is crucial for maintaining the integrity of machinery and reducing the risk of wear.

Gerelateerde Links