INA 2 Hole, RATY25-XL 25 mm ID

Subtotaal (1 eenheid)*

€ 35,23

(excl. BTW)

€ 42,63

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 35,23

*prijsindicatie

RS-stocknr.:
260-0169
Fabrikantnummer:
RATY25-XL
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

25 mm

Number of Mount Holes

2

Material

Sheet Steel

Length

95.2mm

Width

27 mm

Mount Hole Size

8.7 mm

Mount Hole Centre-to-Centre

76.2mm

Standards/Approvals

No

Series

RATY

Static Load Rating

7.8N

Dynamic Load Rating

14N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 25mm Inside Diameter, Flange Bearing Unit Type - RATY25-XL


This flanged bearing unit is designed for robust performance in various applications. With an inside diameter of 25mm and a total height of 21.5mm, this bearing unit features a durable steel construction, ensuring longevity and reliability. The thoughtfully engineered design incorporates two mounting holes for ease of installation, enhancing its practicality in both industrial and commercial settings.

Features & Benefits


• Grub screws in the inner ring provide secure fastening

• P seals enhance protection against contaminants

• Fatigue load limit of 335 N ensures lasting performance

• Lightweight design at only 0.25kg eases handling

Applications


• Ideal for use in automation systems

• Suitable for mechanical assembly in production lines

• Often used in electrical equipment housings

• Can be used in rotary motion

What are the key load ratings for this bearing unit?


The basic dynamic load rating is 14,000 N, while the static load rating is 7,800 N, suitable for various operational demands.

How do the mounting holes facilitate installation?


The presence of two mounting holes simplifies the mounting process, allowing for quick and precise alignment during installation.

What materials are used in the design of this bearing unit?


This unit is constructed from high-quality steel, offering durability and resistance against wear and tear in demanding environments.

How does the flange width impact its functionality?


A flange width of 71mm provides greater stability, helping to prevent misalignment during operation, primarily in high-load applications.

Gerelateerde Links