SKF 4 Hole Cylindrical, FY 2. TF 50.8 mm ID
- RS-stocknr.:
- 212-4542
- Fabrikantnummer:
- FY 2. TF
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 168,74
(excl. BTW)
€ 204,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 168,74 |
*prijsindicatie
- RS-stocknr.:
- 212-4542
- Fabrikantnummer:
- FY 2. TF
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 50.8 mm | |
| Number of Mount Holes | 4 | |
| Material | Steel | |
| Locking Type | Set Screw | |
| Length | 162mm | |
| Width | 64.4 mm | |
| Depth | 64.4mm | |
| Mount Hole Size | 18 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Cylindrical | |
| Series | FY | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Static Load Rating | 29kN | |
| Dynamic Load Rating | 43.6kN | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 50.8 mm | ||
Number of Mount Holes 4 | ||
Material Steel | ||
Locking Type Set Screw | ||
Length 162mm | ||
Width 64.4 mm | ||
Depth 64.4mm | ||
Mount Hole Size 18 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Cylindrical | ||
Series FY | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Static Load Rating 29kN | ||
Dynamic Load Rating 43.6kN | ||
- Land van herkomst:
- IT
SKF Flanged Bearing Unit, 4 Mounting Holes, 50.8mm ID - FY 2. TF
Do you need a component to hold a shaft at a perpendicular angle? Choose this flanged bearing unit from SKF. It handles fast limiting speeds of up to 3600rpm for use in demanding applications. As it carries dynamic loads up to 43.6kN and static loads up to 29kN, this is a suitable option for heavy-duty use. Maintenance is easy thanks to the relubrication hole and nipple, which make it quick and simple to add more grease when necessary.
Features & Benefits
• Cast iron housing dampens vibrations to maintain a firm connection to the mounting surface
• Corrosion-resistant steel insert prevents rust build-up
• Operates in temperatures up to +100°C to handle friction heat common in high-speed motors
• Four equally spaced bolt holes for secure installation
Applications
• Industrial conveyors
• Manufacturing facilities
• Food processing industry
What accessories work with this flanged bearing unit?
To complete the bearing, add a PP end cover (209-3658). This protects the exposed shaft and reduces the risk of workplace accidents.
How do I mount this component?
It's easy to securely mount the device to a support surface with four 3/8-24 UNF set screws. Use a 4.763mm hexagonal key set and 16.5Nm tightening torque.