Subtotaal (1 eenheid)*
€ 69,13
(excl. BTW)
€ 83,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 69,13 |
*prijsindicatie
- RS-stocknr.:
- 260-0206
- Fabrikantnummer:
- PMEY30-XL-N
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 30 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Screw | |
| Material | Cast Iron | |
| Length | 125mm | |
| Width | 30 mm | |
| Depth | 30mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 100mm | |
| Standards/Approvals | No | |
| Series | PMEY | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 20700N | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 30 mm | ||
Number of Mount Holes 4 | ||
Locking Type Screw | ||
Material Cast Iron | ||
Length 125mm | ||
Width 30 mm | ||
Depth 30mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 100mm | ||
Standards/Approvals No | ||
Series PMEY | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 20700N | ||
Vrijgesteld
Schaeffler Flanged Bearing Unit, 30mm Inside Diameter, 125mm Length - PMEY30-XL-N
This flanged bearing unit is designed for industrial applications where reliability and performance are key. With an inside diameter of 30mm and a length of 125mm, this robust unit features a cast iron housing that provides strength and durability. Capable of withstanding various operating conditions, it is equipped with four mounting holes for secure installation and offers a versatile solution for flange-mounted bearing needs.
Features & Benefits
• Designed with a cast iron housing for enhanced durability
• Equipped with a maximum basic dynamic load rating of 20,700N
• Features a radial fatigue load limit of 480N
• Ideal for precise mounting with four bolt holes
• Integrates grub screws for secure locking in the inner ring
Applications
• Utilised in machinery requiring reliable positioning
• Suitable for use in electric motors and conveyor systems
• Ideal for automation equipment demanding precise alignment
• Applicable in heavy-duty industrial
What are the advantages of using cast iron for the housing?
The cast iron construction enhances the unit's longevity and durability, making it suitable for heavy-duty applications. It provides excellent resistance to wear and deformation under heavy loads, ensuring stable performance over time.
How does the design contribute to easy installation?
The units four bolt holes ensure secure mounting, while the integrated centring spigot aids in proper alignment during installation, reducing setup time and ensuring operational efficiency.
What load ratings should be considered for an appropriate application?
The unit features a basic dynamic load rating of 20,700N and a static load rating of 11,300N, suggesting it can handle significant forces when properly installed in suitable machinery or structures.
Can it accommodate fluctuations in temperature during operation?
Yes, it operates effectively across a temperature range from -20°C to 120°C, making it suitable for diverse environments and helping prevent failure due to thermal expansion.