INA 4 Hole, PCJ35-XL-N 30 mm ID

Subtotaal (1 eenheid)*

€ 72,44

(excl. BTW)

€ 87,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 72,44

*prijsindicatie

RS-stocknr.:
260-0330
Fabrikantnummer:
PCJ35-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

118mm

Width

50.5 mm

Depth

50.5mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

92mm

Series

PCJ35-XL-N

Standards/Approvals

No

Static Load Rating

15300N

Dynamic Load Rating

27500N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 30mm Inside Diameter, 118mm Length - PCJ35-XL-N


This flanged bearing unit is designed to provide reliable support in various mechanical applications. Constructed from durable cast iron, it features an inside diameter of 30mm and a flange width of 118mm. The product includes a robust eccentric locking collar and seals, ensuring effective performance in demanding environments.

Features & Benefits


• Eccentric locking collar simplifies adjustment and maintenance

• P seals protect against contamination for extended life

• Four mounting holes facilitate secure installation and stability

• High static load rating of 15,300N enhances durability

• Cast iron construction offers resilience in harsh conditions

• Ideal for high-performance requirements in industrial projects

Applications


• Used in systems for precise component alignment

• Utilised in electrical machinery for smooth rotation

• Commonly found in robotics for enhanced movement control

What is the maximum load rating for effective operational use?


The basic dynamic load rating for radial applications is 27,500N, while the basic static load rating reaches up to 15,300N, suitable for various heavy-duty requirements.

How does this unit perform in extreme temperatures?


It operates effectively in a temperature range from -20°C to 100°C, making it versatile for different environmental conditions.

What type of lubrication connection is available?


It features a connection thread for lubrication, specifically designed with an M6 thread to facilitate maintenance and prolong service life.

Gerelateerde Links