INA 4 Hole, RCJ30-XL-N 30 mm ID

Subtotaal (1 eenheid)*

€ 71,00

(excl. BTW)

€ 85,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 71,00

*prijsindicatie

RS-stocknr.:
260-0333
Fabrikantnummer:
RCJ30-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

30 mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

108mm

Width

50.2 mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

82.5mm

Standards/Approvals

No

Series

RCJ

Static Load Rating

11.3N

Dynamic Load Rating

19.5N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 30mm Inside Diameter, 4 Mount Holes - RCJ30-XL-N


This flanged bearing unit offers an innovative solution for various industrial applications. Designed with a bore diameter of 30mm, this cast iron bearing unit features a robust four-bolt flange for ease of installation and reliability. The dimensions include a total height of 50.2mm and a flange width of 108mm, making it suitable for a variety of settings that require dependable bearing support.

Features & Benefits


• Cast iron construction ensures durability and longevity in demanding environments

• Eccentric locking collar provides secure attachment and easy adjustment

• Four mounting holes for straightforward and flexible installation

• Fatigue load limit of 590 N enhances reliability under continuous use

Applications


• Used for supporting rotating machinery in manufacturing operations

• Ideal for in automation and mechanical handling systems

• Utilised in electrical equipment requiring sturdy bearing support

• Effective in conveyor systems to ensure efficient material handling

What type of load ratings does this unit provide?


The unit features a basic dynamic load rating of 19,500 N and a static load rating of 11,300 N, making it suitable for various operational demands.

How does the eccentric locking collar benefit installation?


The eccentric locking collar allows for precise positioning and secure mounting, which simplifies the installation process and improves overall system reliability.

What materials are typically compatible with this bearing unit?


This bearing unit functions well with a variety of metals and plastics, making it versatile for diverse industrial settings.

How does this unit handle contamination?


The R seals integrated into the design effectively shield the internal components from dust and debris, ensuring longevity in harsh environments.

Gerelateerde Links