INA 2 Hole, PCJT25-XL-N 25 mm ID

Subtotaal (1 eenheid)*

€ 51,90

(excl. BTW)

€ 62,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 8 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 51,90

*prijsindicatie

RS-stocknr.:
260-0342
Fabrikantnummer:
PCJT25-XL-N
Fabrikant:
INA
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

INA

Product Type

Flange Bearing Unit

Inside Diameter

25 mm

Number of Mount Holes

2

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

124mm

Width

70 mm

Depth

42.5mm

Standards/Approvals

No

Static Load Rating

7800N

Dynamic Load Rating

14N

Vrijgesteld

Schaeffler Flanged Bearing Unit, 25mm Inside Diameter, Cast Iron - PCJT25-XL-N


This flanged bearing unit is designed to offer robust support in industrial applications. With an inside diameter of 25mm and a cast iron structure, it ensures durability and reliability. The unit features two mounting holes for secure installation and provides a comprehensive solution for various mechanical requirements.

Features & Benefits


• Cast iron material enhances strength and longevity

• Two-bolt design simplifies mounting and installation

• Eccentric locking collar prevents loosening during operation

• Radial load ratings support heavy-duty usage

• Lightweight design facilitates easy handling and installation

Applications


• Used for securing rotary and linear components

• Ideal for assembly lines in manufacturing sectors

• Suitable for equipment in the electrical and mechanical industries

• Utilised in conveyors and automation machinery

What is the significance of the eccentric locking collar in this unit?


The eccentric locking collar allows for precise adjustments during installation, ensuring a secure fit that reduces the risk of loosening over time. This feature enhances operational stability, especially in dynamic environments where vibrations are common.

How does the sealing solution affect the lifespan of the bearing unit?


The sealing mechanism guards against dust and moisture ingress, significantly extending the lifespan of the bearing unit by preventing premature wear and corrosion from environmental contaminants.

What are the implications of the radial load ratings provided?


The basic dynamic load rating of 14,000 N indicates the unit's capacity to support continuous radial loads while maintaining performance. This rating is essential for ensuring that the bearing unit meets the operational demands of specific applications.

Can the bearing unit be used in automated machinery?


Yes, the design and specifications make it well-suited for use in automated machinery, where reliability and durability are critical for maintaining performance in continuous operations.

Gerelateerde Links