Subtotaal (1 eenheid)*
€ 97,60
(excl. BTW)
€ 118,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,60 |
*prijsindicatie
- RS-stocknr.:
- 260-0207
- Fabrikantnummer:
- PHUSE25-XL
- Fabrikant:
- INA
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
| Merk | INA | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25 mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 187mm | |
| Width | 187 mm | |
| Standards/Approvals | No | |
| Series | PHUSE | |
| Alles selecteren | ||
|---|---|---|
Merk INA | ||
Product Type Bearing Unit | ||
Inside Diameter 25 mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 187mm | ||
Width 187 mm | ||
Standards/Approvals No | ||
Series PHUSE | ||
Vrijgesteld
Schaeffler Bearing Unit, Flange Bearing Unit, 25mm Inside Diameter - PHUSE25-XL
This bearing unit is a robust flange bearing unit designed for high performance in industrial applications. Constructed with cast iron, it has an inside diameter of 25mm and a total length of 187mm, ensuring reliability in demanding environments. The unit features a radial insert ball bearing secured by an eccentric locking collar, optimising installation and maintenance efficiency.
Features & Benefits
• Durable cast iron housing ensures long-term performance
• Eccentric locking collar facilitates easy bearing replacement
• High load carrying capacity of 7800N accommodates heavy loads
• Compact dimensions enhance versatility in various setups
• Sealed with P seals for enhanced protection against contaminants
Applications
• Used for mounting in automation systems
• Ideal for use in the electrical industry's machinery
• Compatible with equipment in the electronics sector
What is the weight of the unit, and how does it impact installation?
The unit weighs approximately 2.535kg, which aids in stability during installation while still being manageable for fitting.
Can this bearing unit be utilised in environments with high temperature fluctuations?
Yes, it is engineered to work effectively between -20°C and 120°C, making it suitable for varied operational settings.
What is the significance of the mounting hole size in practical applications?
The 11.5mm mount hole allows for secure attachment, ensuring the unit remains fixed and stable even under heavy loads.
How does the eccentric locking collar improve bearing performance?
The eccentric locking collar allows for quick adjustments and replacements, streamlining maintenance and ensuring optimal functionality of the bearing unit.