OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 12 Tooth
- RS-stocknr.:
- 236-5392
- Fabrikantnummer:
- 12L050
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 5,88
(excl. BTW)
€ 7,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,88 |
*prijsindicatie
- RS-stocknr.:
- 236-5392
- Fabrikantnummer:
- 12L050
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 12 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 36.38mm | |
| Flange Diameter | 43mm | |
| Bore Diameter | 17mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 35.62mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 12 | ||
Product Type Timing Belt Pulley | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 36.38mm | ||
Flange Diameter 43mm | ||
Bore Diameter 17mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 35.62mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 12 number of teeth. It has finished bore of max 17 mm.
Maximum bore diameter of 17 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 12 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 13 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 20 Tooth