OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- RS-stocknr.:
- 236-5408
- Fabrikantnummer:
- 14L050
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 6,95
(excl. BTW)
€ 8,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,95 |
*prijsindicatie
- RS-stocknr.:
- 236-5408
- Fabrikantnummer:
- 14L050
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 14 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 9.5mm | |
| Pitch Circle Diameter | 42.45mm | |
| Bore Diameter | 20mm | |
| Flange Diameter | 48mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 41.68mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 14 | ||
Product Type Timing Belt Pulley | ||
Pitch 9.5mm | ||
Pitch Circle Diameter 42.45mm | ||
Bore Diameter 20mm | ||
Flange Diameter 48mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 41.68mm | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile L (9.525 mm) has belt width of 50 mm and 14 number of teeth. It has finished bore of max 20 mm.
Maximum bore diameter of 20 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 13 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 16 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 9.5 mm Pitch, 12 Tooth