OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- RS-stocknr.:
- 236-5405
- Fabrikantnummer:
- 14H075
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 13,01
(excl. BTW)
€ 15,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,01 |
*prijsindicatie
- RS-stocknr.:
- 236-5405
- Fabrikantnummer:
- 14H075
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 14 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 56.6mm | |
| Bore Diameter | 24mm | |
| Flange Diameter | 64mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 55.22mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 14 | ||
Product Type Timing Belt Pulley | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 56.6mm | ||
Bore Diameter 24mm | ||
Flange Diameter 64mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 55.22mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 75 mm and 14 number of teeth. It has finished bore of max 24 mm.
Maximum bore diameter of 24 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 19 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 24 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 40 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth