OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- RS-stocknr.:
- 236-5564
- Fabrikantnummer:
- 26H100
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 36,05
(excl. BTW)
€ 43,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,05 |
*prijsindicatie
- RS-stocknr.:
- 236-5564
- Fabrikantnummer:
- 26H100
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Number of Teeth | 26 | |
| Product Type | Timing Belt Pulley | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 105.11mm | |
| Flange Diameter | 112mm | |
| Bore Diameter | 32mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 103.73mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Number of Teeth 26 | ||
Product Type Timing Belt Pulley | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 105.11mm | ||
Flange Diameter 112mm | ||
Bore Diameter 32mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 103.73mm | ||
Standards/Approvals No | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 100 mm and 26 number of teeth. It has finished bore of max 32 mm.
Maximum bore diameter of 32 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 36 Tooth