OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 28 Tooth
- RS-stocknr.:
- 236-5590
- Fabrikantnummer:
- 28H150
- Fabrikant:
- OPTIBELT
Subtotaal (1 eenheid)*
€ 60,70
(excl. BTW)
€ 73,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 60,70 |
*prijsindicatie
- RS-stocknr.:
- 236-5590
- Fabrikantnummer:
- 28H150
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 28 | |
| Pitch | 12.5mm | |
| Pitch Circle Diameter | 113.19mm | |
| Flange Diameter | 120mm | |
| Bore Diameter | 35mm | |
| Material | Steel | |
| Flanged | Yes | |
| Outside Diameter | 111.82mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 28 | ||
Pitch 12.5mm | ||
Pitch Circle Diameter 113.19mm | ||
Flange Diameter 120mm | ||
Bore Diameter 35mm | ||
Material Steel | ||
Flanged Yes | ||
Outside Diameter 111.82mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals RoHS | ||
The OPTIBELT ZRS timing belt pulleys for plain boring imperial profile H (12.7 mm) has belt width of 150 mm and 28 number of teeth. It has finished bore of max 35 mm.
Maximum bore diameter of 35 mm
Manufactured from high strength material
Gerelateerde Links
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 28 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 30 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 26 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 14 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 32 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 18 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 20 Tooth
- OPTIBELT Timing Belt Pulley Steel 12.5 mm Pitch, 22 Tooth