Bahco Jack, 505 mm - 770 mm 10 t Load Capacity
- RS-stocknr.:
- 163-718
- Fabrikantnummer:
- BH3A10000
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 245,08
(excl. BTW)
€ 296,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 245,08 |
*prijsindicatie
- RS-stocknr.:
- 163-718
- Fabrikantnummer:
- BH3A10000
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Jack | |
| Sub Type | Auto-Rising | |
| Minimum Lifting Height | 505mm | |
| Maximum Lifting Height | 770mm | |
| Standards/Approvals | TV approved and GS certified | |
| Load Capacity | 10t | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Jack | ||
Sub Type Auto-Rising | ||
Minimum Lifting Height 505mm | ||
Maximum Lifting Height 770mm | ||
Standards/Approvals TV approved and GS certified | ||
Load Capacity 10t | ||
Vrijgesteld
- Land van herkomst:
- CN
Bahco Auto-Rising Jack Stand 10 t
The Bahco Tools Auto Rising Jack Stand is an innovative solution designed for effortless lifting in any garage or workshop. This robust jack stand utilises a cutting-edge auto rising positioning system, enabling it to lift heavy loads swiftly and with minimal effort. Crafted for reliable performance, it incorporates a safety pin locking mechanism to ensure secure operation while working with substantial weights. Whether you're a professional technician or an avid DIY enthusiast, this jack stand enhances your working experience significantly, providing both safety and convenience.
Auto rising system allows for quick lifting
Safety pin locking mechanism ensures secure use
Air spring inside the pole for effortless operation
TUV approved and GS certified for added safety
Sold in pairs for versatility
One free hand system enhances ease of use
Extra large base improves stability during operation
Gerelateerde Links
- Bahco Jack, 400 mm - 620 mm 5 t Load Capacity
- Bahco Jack, 350 mm - 510 mm 12 t Load Capacity
- Bahco Jack, 400 mm - 620 mm 6 t Load Capacity
- Bahco Jack, 269 mm - 390 mm 2.5 t Load Capacity
- Bahco Jack, 340 mm - 510 mm 3 t Load Capacity
- Bahco Jack, 300 mm - 435 mm 3 t Load Capacity
- Bahco Jack, 475 mm - 715 mm 16 t Load Capacity
- Bahco Jack, 825 mm - 1.15 m 20 t Load Capacity