Bahco Jack, 350 mm - 510 mm 12 t Load Capacity
- RS-stocknr.:
- 164-357
- Fabrikantnummer:
- BH3HD12000
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 207,61
(excl. BTW)
€ 251,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 207,61 |
*prijsindicatie
- RS-stocknr.:
- 164-357
- Fabrikantnummer:
- BH3HD12000
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | Jack | |
| Minimum Lifting Height | 350mm | |
| Maximum Lifting Height | 510mm | |
| Standards/Approvals | TÜV GS | |
| Load Capacity | 12t | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type Jack | ||
Minimum Lifting Height 350mm | ||
Maximum Lifting Height 510mm | ||
Standards/Approvals TÜV GS | ||
Load Capacity 12t | ||
Vrijgesteld
- Land van herkomst:
- CN
Bahco Heavy Duty Jack Stand 12 t
The Bahco Tools Heavy duty jack stand offers exceptional support for your automotive needs, designed to provide stability and security when working on vehicles. Equipped with a robust rubber coated saddle, it ensures a snug fit while safeguarding both your vehicle and workspace from damage. Constructed for easy elevation adjustments, the stand features a knob bearing system that guarantees precise height alterations, making your tasks more efficient.
Rubber coated saddle provides better grip and protection
Knob bearing system allows easy height adjustments
TUV approved for high safety standards
GS certified for strict quality compliance
Lightweight design for easy transport and manoeuvring
Gerelateerde Links
- Bahco Jack, 340 mm - 510 mm 3 t Load Capacity
- Bahco Jack, 400 mm - 620 mm 5 t Load Capacity
- Bahco Jack, 400 mm - 620 mm 6 t Load Capacity
- Bahco Jack, 505 mm - 770 mm 10 t Load Capacity
- Bahco Jack, 269 mm - 390 mm 2.5 t Load Capacity
- Bahco Jack, 300 mm - 435 mm 3 t Load Capacity
- Bahco Jack, 825 mm - 1.15 m 20 t Load Capacity
- Bahco Jack, 475 mm - 715 mm 16 t Load Capacity