Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 101,74
(excl. BTW)
€ 123,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 101,74 |
| 10 - 49 | € 96,65 |
| 50 + | € 91,57 |
*prijsindicatie
- RS-stocknr.:
- 471-1473
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | 90° Bend Inside Lid | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Height | 75mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable Trunking Accessory | ||
Accessory Type 90° Bend Inside Lid | ||
Material 304 Stainless Steel | ||
Standards/Approvals UL | ||
Width 75mm | ||
Height 75mm | ||
Vrijgesteld
- Land van herkomst:
- GB
Features and Benefits
• 304 Stainless steel
• IP4X & IPXXD Rated
• Dimensions 75mm x 75mm
90° Bend/Inside Cover
Trunking lid is fastened with captive central fixings
90° turn secures the lid
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
Gerelateerde Links
- RS PRO 304 Stainless Steel Cable Trunking Accessory 75 mm 75mm
- RS PRO Galvanised Steel Cable Trunking Accessory 75 mm 75mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory 50 mm 50mm
- Roxtec 304 Stainless Steel, Powder Coated Mild Steel Cable Trunking Accessory CF16 234 mm 93mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 75mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm