Ohaus 20 kg Calibration Weight, Class M1
- RS-stocknr.:
- 192-420
- Fabrikantnummer:
- 87000007
- Fabrikant:
- Ohaus
Subtotaal (1 eenheid)*
€ 222,74
(excl. BTW)
€ 269,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 23 november 2026
- Plus verzending 30 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 222,74 |
*prijsindicatie
- RS-stocknr.:
- 192-420
- Fabrikantnummer:
- 87000007
- Fabrikant:
- Ohaus
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
| Merk | Ohaus | |
| Weight | 20kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | RoHS, ISO/IEC 17025 | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Weight 20kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals RoHS, ISO/IEC 17025 | ||
- Land van herkomst:
- FR
The Ohaus Europe GmbH weight sets are adjusted to meet or exceed OIML M1 tolerances. Weights up to 500g come with a polycarbonate case, while those above 500g include a wood hinged case. Weights from 1g to 5kg include a polycarbonate case, and 10kg to 50kg rectangular weights do not include a case. These weights are classified as OIML M1 and sourced from FR.
Weights are made from aluminum and brass
Weights are made from nickeled brass or stainless steel
Gerelateerde Links
- Ohaus 10 kg Calibration Weight, Class M1
- Ohaus 5 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Adam 5 kg Calibration Weight, Class M1
- Adam 2 kg Calibration Weight, Class M1
- Adam 1 kg Calibration Weight, Class M1
- Adam 10 kg Calibration Weight, Class M1
- Ohaus 2 kg Calibration Weight, Class F1