Adam 10 kg Calibration Weight, Class M1
- RS-stocknr.:
- 210-2966
- Fabrikantnummer:
- M1 10kg + CALIBRATION
- Fabrikant:
- Adam Equipment Co Ltd
Subtotaal (1 eenheid)*
€ 159,49
(excl. BTW)
€ 192,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 09 november 2026
- Plus verzending 12 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,49 |
*prijsindicatie
- RS-stocknr.:
- 210-2966
- Fabrikantnummer:
- M1 10kg + CALIBRATION
- Fabrikant:
- Adam Equipment Co Ltd
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
| Merk | Adam Equipment Co Ltd | |
| Weight | 10kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk Adam Equipment Co Ltd | ||
Weight 10kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals UKAS | ||
- Land van herkomst:
- GB
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Gerelateerde Links
- Adam 10 kg Calibration Weight, Class M1
- Adam 5 kg Calibration Weight, Class M1
- Adam 2 kg Calibration Weight, Class M1
- Adam 1 kg Calibration Weight, Class M1
- Adam 2 kg Calibration Weight Set, Class M1
- Adam 10 g Calibration Weight, Class M1
- Adam 100 g Calibration Weight, Class M1
- Adam 20 g Calibration Weight, Class M1