Eaton 4 Position 45 °, Knob Actuator 20 A
- RS-stocknr.:
- 271-4283
- Artikelnummer Distrelec:
- 300-30-959
- Fabrikantnummer:
- 011486 T0-2-15919/EZ
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 36,92
(excl. BTW)
€ 44,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 36,92 |
*prijsindicatie
- RS-stocknr.:
- 271-4283
- Artikelnummer Distrelec:
- 300-30-959
- Fabrikantnummer:
- 011486 T0-2-15919/EZ
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | Eaton Moeller T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 4 | |
| Mount Type | Center | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Length | 106mm | |
| Depth | 106mm | |
| Standards/Approvals | EN/IEC | |
| Width | 48mm | |
| Mechanical Life | 400000Cycles | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series Eaton Moeller T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 4 | ||
Mount Type Center | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Length 106mm | ||
Depth 106mm | ||
Standards/Approvals EN/IEC | ||
Width 48mm | ||
Mechanical Life 400000Cycles | ||
- Land van herkomst:
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Gerelateerde Links
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 7 Position 45 °, Rotary Knob Actuator 20 A
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 6 Position 45 °, Knob Actuator 32 A
- Eaton 4 Position 90 °, Knob Actuator 20 A
- Eaton 6 Position 90 °, Knob Actuator 20 A
- Eaton 10 Position 90 °, Knob Actuator 20 A