Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- RS-stocknr.:
- 277-6409
- Fabrikantnummer:
- A4KPTS2M64-UK
- Fabrikant:
- Reolink
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 277-6409
- Fabrikantnummer:
- A4KPTS2M64-UK
- Fabrikant:
- Reolink
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
| Merk | Reolink | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Lens Type | Fixed | |
| Analogue/Network | Network | |
| Form Factor | Dome | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Sensor Size | 2.7in | |
| IR | Yes | |
| Audio Support | Yes | |
| 360°/180° Panoramic View | Yes | |
| Wireless | Yes | |
| IP Rating | IP64 | |
| Standards/Approvals | IEEE 802. 11a/b/g/n | |
| Sensor Type | CMOS | |
| Hazardous Area Certification | No | |
| Height | 122mm | |
| Alles selecteren | ||
|---|---|---|
Merk Reolink | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Lens Type Fixed | ||
Analogue/Network Network | ||
Form Factor Dome | ||
Maximum Resolution 3840 x 2160 pixel | ||
Sensor Size 2.7in | ||
IR Yes | ||
Audio Support Yes | ||
360°/180° Panoramic View Yes | ||
Wireless Yes | ||
IP Rating IP64 | ||
Standards/Approvals IEEE 802. 11a/b/g/n | ||
Sensor Type CMOS | ||
Hazardous Area Certification No | ||
Height 122mm | ||
- Land van herkomst:
- CN
Introducing the Reolink 100% Wire-Free Argus 4K 8MP Ultra HD PT Camera. This camera delivers the ultimate viewing and monitoring experience with 355°Pan & 140°Tilt capability, allowing you to see more. In addition, Colour night vision and spotlight with advanced AI Person/Vehicle and/or Animal detection provide 24/7 clarity and for more accurate alerts via your Reolink App. Included in the bundle is an eco-friendly 6W solar panel for constant charging and extended monitoring ability. Two-way audio built-in you can communicate and/or deter any suspicious activity. Includes 64GB MicroSD Card to extend your recording experience.
Product Features
4K Ultra HD — Crystal clear videos with 4K high resolution and an expanded perspective. Every little detail will be finely captured
355°Pan & 140°Tilt — It can rotate with remote control via the Reolink App and helps you with a more complete overall view so you do not miss anything.
Dual-Band WiFi - Support 2.4/5GHz WiFi frequency. With the faster data speed and more stable network connection
Batter & Solar - The camera boasts a 21.6Wh rechargeable battery (Battery life varies based on settings, usage & temperature. With this overall sustainable solution you can keep your cameras running seamlessly whilst improving eco efficiency using the Solar panel included and the long lasting battery in the camera. Great for remote areas that do not have access to a power source.
Advanced Smart AI - This camera provides Smart artificial intelligence powered detections, making it possible to distinguish between Human, Vehicle and/or Animal presence within your cameras view, this can help avoid unnecessary notifications whilst providing top level accuracy and efficiency from this security and monitoring solution as well as informing you of what has triggered your camera and notification.
Colour Night Vision - Experience the highest-level visual detail 24/7 with the incredible ability to see all detail in colour at night as well as day with the use of intelligent spotlight technology Never miss an important moment and capture the best evidence possible any time of the day & night.
Siren - This camera provides a further deterrent to unwanted persons or suspicious activity, a built-in alarm that can be activated automatically based on detection or alternatively a manual trigger via the Reolink App, add extra protection to your property security. Custom settings allow for a siren or a custom recorded message to be played from the camera speakers.
Two Way Audio - Communicate with the subject via the Reolink App, utilising the camera's speaker and microphone simultaneously with your app, you can communicate to the person or pet that has triggered your camera notification. Whether it be to help deter suspicious activity, speak to your pets, or instruct a delivery driver regarding your parcel, the two-way audio option adds an extra welcome benefit to your security and monitoring solution.
MicroSD Storage - The device comes with 64GB of storage which helps store your recordings upon motion detection. The camera can hold up to 256GB if required
IP64 - This IP rating means that the camera is designed with weatherproof and dustproof infrastructure to be used in an outdoor environment safely and without compromising quality.
Reolink App - All Reolink cameras can be viewed real-time in the palm of your hand wherever you are, via the Reolink Smartphone app. Manage and control your entire Reolink security system(s), communicate with two-way audio with those that trigger your camera's notifications, access, download to your smartphone and even share your footage in just a few button presses. Peace of mind in the palm of your hand! Compatible with Alexa and Google Assistant screen devices.
Gerelateerde Links
- Reolink Network Indoor & Outdoor IR Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Indoor & Outdoor IR Power Over Ethernet Wireless CCTV Camera 3840 x 2160 pixel
- Reolink Go G450 Network Indoor & Outdoor IR CCTV Camera 3840 x 2160 pixel
- Reolink Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel
- RS PRO Indoor & Outdoor CCTV Camera, IP50 3840 x 2160 pixel (4K)
- Reolink Indoor, Outdoor IR Wifi CCTV Camera
- Reolink DUO Network Indoor & Outdoor IR Wireless CCTV Camera 5120x1552
- ABUS Security-Center Network Indoor & Outdoor IR Power Over Ethernet CCTV Camera 3840 x 2160 pixel