Transcend, 16 GB Cfast Card 500 Mbps MLC
- RS-stocknr.:
- 244-9989
- Fabrikantnummer:
- TS16GCFX602I
- Fabrikant:
- Transcend
Subtotaal (1 eenheid)*
€ 141,32
(excl. BTW)
€ 171,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 09 november 2026
- Plus verzending 4 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 141,32 |
*prijsindicatie
- RS-stocknr.:
- 244-9989
- Fabrikantnummer:
- TS16GCFX602I
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 16GB | |
| NAND Type | MLC | |
| Series | CFX602 | |
| Read Speed | 500Mbps | |
| Write Speed | 350Mbps | |
| Interface | SATA | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Product Type Cfast Card | ||
Memory Size 16GB | ||
NAND Type MLC | ||
Series CFX602 | ||
Read Speed 500Mbps | ||
Write Speed 350Mbps | ||
Interface SATA | ||
- Land van herkomst:
- TW
Transcend CFX602I Series CFast Card, 16GB Memory Capacity, 510MB/s Read Speed - TS16GCFX602I
This CFast card serves as a high-speed memory solution designed for demanding applications in automation and industrial environments. With a memory capacity of 16GB, it employs MLC NAND technology and is compliant with the CFast specification. The card is compactly designed, featuring a slim profile suitable for various devices that require reliable data storage and transfer.
Features & Benefits
• Achieves a read speed of up to 510MB/s for efficient data access
• Write speed reaches up to 340MB/s, enhancing workflow productivity
• Operates at a wide temperature range of -40°C to 85°C for extreme conditions
• Incorporates ECC functionality for improved data integrity during transfers
• Supports SATA III interface, ensuring compatibility with modern systems
• Designed with global wear levelling to maximise lifespan and performance
Applications
• Utilised in high-performance cameras for digital photography
• Ideal for data acquisition systems needing rapid storage retrieval
• Used in embedded systems requiring reliable and durable memory solutions
• Appropriate for industrial automation where temperature variation is prevalent
How does this CFast card ensure data reliability during operation?
It incorporates built-in error correction code (ECC) technology, which provides excellent data integrity and reliability during data transfer, preventing potential corruption.
What kind of devices are compatible with this CFast memory card?
This memory card is fully compatible with any device that supports SATA 6GB/s standards, making it versatile for various systems and equipment in the field.
What advantages does using this CFast card offer for photography?
The high-speed read and write speeds significantly enhance the workflow, allowing photographers to capture and transfer large files without delay, improving overall efficiency.
How does the temperature range affect the performance of this card?
The card maintains consistent performance within a temperature range of -40°C to 85°C, ensuring reliability and stability even in harsh environments typical in industrial applications.
Gerelateerde Links
- Transcend, 16 GB Cfast Card 500 Mbps MLC
- Transcend, 32 GB Cfast Card 500 Mbps MLC
- Transcend, 64 GB Cfast Card 500 Mbps MLC
- Transcend, 128 GB Cfast Card 500 Mbps MLC
- Transcend, 16 GB Cfast Card 510 Mbps MLC
- Transcend, 256 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- Transcend, 8 GB Cfast Card 510 Mbps MLC