Transcend, 64 GB Cfast Card 500 Mbps MLC
- RS-stocknr.:
- 245-0093
- Artikelnummer Distrelec:
- 302-49-293
- Fabrikantnummer:
- TS64GCFX602
- Fabrikant:
- Transcend
Subtotaal (1 eenheid)*
€ 435,28
(excl. BTW)
€ 526,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 09 november 2026
- Plus verzending 25 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 435,28 |
*prijsindicatie
- RS-stocknr.:
- 245-0093
- Artikelnummer Distrelec:
- 302-49-293
- Fabrikantnummer:
- TS64GCFX602
- Fabrikant:
- Transcend
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
| Merk | Transcend | |
| Product Type | Cfast Card | |
| Memory Size | 64GB | |
| NAND Type | MLC | |
| Series | CFX602 | |
| Read Speed | 500Mbps | |
| Write Speed | 350Mbps | |
| Interface | SATA | |
| Alles selecteren | ||
|---|---|---|
Merk Transcend | ||
Product Type Cfast Card | ||
Memory Size 64GB | ||
NAND Type MLC | ||
Series CFX602 | ||
Read Speed 500Mbps | ||
Write Speed 350Mbps | ||
Interface SATA | ||
- Land van herkomst:
- TW
Transcend CFX602 Series CFast Card, 64GB Memory Capacity, Read Speed <510MB/s - TS64GCFX602
This CFast card from Transcend provides a robust memory solution tailored for professionals in the automation, electronics, and mechanical sectors. With a storage capacity of 64GB, the card conforms to the CFast specification 2.0 and utilises MLC NAND flash technology. Its compact dimensions of 42.8mm x 36.4mm x 3.3mm ensure compatibility with a range of devices requiring high-speed data processing.
Features & Benefits
• High-speed data transfer with read speeds of up to 510 MB/s
• Write speeds reaching 340 MB/s enhance workflow efficiency
• Built-in ECC functionality ensures data integrity during use
• Durable, withstanding 10,000 insertion/removal cycles
• RoHS 2.0 compliant for environmentally-friendly use
• Power-saving DevSleep mode reduces energy consumption
Applications
• Used in industrial automation for high-speed data logging
• Suitable for digital cameras and video equipment requiring rapid data transfer
• Ideal for embedded solutions in electronic devices and systems
• Utilised in storage solutions where reliability and performance are critical
How does the card perform in terms of longevity and reliability?
This card is designed with advanced global wear-levelling and block management, significantly increasing its lifespan and ensuring consistent performance in various applications.
What factors impact the compatibility of this card with different devices?
Compatibility can vary based on device specifications and firmware versions. This card adheres to standard CFast specifications, but it is advisable to check your device's requirements.
What environmental conditions can the card withstand?
It operates effectively within a temperature range from -5°C to 70°C and is resistant to humidity levels up to 95%, making it suitable for diverse operational environments.
Gerelateerde Links
- Transcend, 64 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 500 Mbps MLC
- Transcend, 128 GB Cfast Card 500 Mbps MLC
- Transcend, 16 GB Cfast Card 500 Mbps MLC
- Transcend, 256 GB Cfast Card 510 Mbps MLC
- Transcend, 32 GB Cfast Card 510 Mbps MLC
- Transcend, 8 GB Cfast Card 510 Mbps MLC
- Transcend, 128 GB Cfast Card 510 Mbps MLC